0
0 Items$0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
68AK3807

RoHS

Each
1+$5.460
10+$4.010
25+$3.720
50+$3.430
100+$3.060
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
68AK3808

RoHS

Each
1+$6.240
10+$4.680
25+$4.370
50+$4.060
100+$3.670
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
8.5mm
18mm
MMKP383 Series
55°C
105°C
68AK3806

RoHS

Each
1+$5.180
10+$3.790
25+$3.510
50+$3.230
100+$2.880
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
68AK3805

RoHS

Each
1+$5.610
10+$3.610
25+$3.440
50+$3.270
100+$2.960
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
68AK3804

RoHS

Each
1+$4.980
10+$3.630
25+$3.360
50+$3.090
100+$2.750
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
26mm
6mm
15.5mm
MMKP383 Series
55°C
105°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK