0
0 Items$0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5718

RoHS

Each
1+$152.780
5+$140.140
10+$127.490
25+$124.250
50+$121.010
More Pricing...
Metallized PP
Can
1100µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
3V/µs
3.615kA
1800µohm
85mm
144.5mm
57A
C44U-M Series
-40°C
85°C
65AH5720

RoHS

Date/Lot Code

Each
1+$305.160
5+$270.760
10+$229.480
25+$208.840
Metallized PP
Can
2100µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
3V/µs
6.9kA
1700µohm
85mm
268.5mm
82A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK