0
0 Items$0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25AM6329

RoHS

Each
1+$2.230
10+$1.300
25+$1.250
50+$1.190
100+$1.140
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
26.5mm
12mm
22mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6328

RoHS

Each
1+$2.150
10+$1.250
25+$1.200
50+$1.150
100+$1.090
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
26.5mm
12mm
22mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6323

RoHS

Each
1+$1.060
10+$0.562
25+$0.547
50+$0.532
100+$0.517
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
26.5mm
6mm
15mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6324

RoHS

Each
1+$2.920
25+$1.760
100+$1.540
250+$1.520
500+$1.490
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
26.5mm
14.5mm
29.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6326

RoHS

Each
1+$3.010
25+$1.830
100+$1.610
250+$1.580
500+$1.560
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
26.5mm
14.5mm
29.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6327

RoHS

Each
1+$1.270
10+$0.686
25+$0.669
50+$0.652
100+$0.635
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
26.5mm
7mm
16mm
B3264xH Series
-55°C
125°C
AEC-Q200
13AM4833

RoHS

Each
1+$3.080
10+$2.750
25+$2.550
50+$2.360
100+$2.110
More Pricing...
Metallized PP
-
0.01µF
± 10%
SMPS, Storage, Filters, Snubber, High Current
Through Hole
650V
1.6kV
-
Axial Leaded
-
3.8kV/µs
8mm
29mm
-
-
MKP1845 Series
-55°C
100°C
-
25AM6325

RoHS

Each
1+$1.090
10+$0.579
25+$0.564
50+$0.550
100+$0.535
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
26.5mm
6mm
15mm
B3264xH Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK