0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AC8777

RoHS

Date/Lot Code

Each
1+$3.080
25+$2.150
100+$1.560
250+$1.520
500+$1.480
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9266

RoHS

Each
1+$2.830
25+$2.040
100+$1.540
250+$1.500
500+$1.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
63A
7.1A
0.016ohm
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
68AC5677

RoHS

Date/Lot Code

Each
1+$8.660
25+$8.260
100+$7.150
250+$6.610
500+$5.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
16.5µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
52.5mm
29V/µs
475A
10.3A
0.008ohm
57.5mm
30mm
45mm
953B Series
-40°C
85°C
-
68AC5670

RoHS

Date/Lot Code

Each
1+$6.400
25+$6.100
100+$5.280
250+$4.880
500+$4.340
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
29V/µs
285A
8A
0.009ohm
41.5mm
20mm
40mm
953B Series
-40°C
85°C
-
59AC8779

RoHS

Date/Lot Code

Each
1+$5.130
10+$3.600
25+$3.350
50+$3.100
100+$2.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
145A
11.8A
0.0082ohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9913

RoHS

Each
1+$4.210
10+$3.080
25+$2.810
50+$2.530
100+$2.390
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
95A
9A
0.0108ohm
32mm
31mm
19mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8778

RoHS

Each
72+$2.400
144+$2.350
216+$2.300
360+$2.260
720+$2.210
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
27.5mm
29V/µs
95A
9.1A
0.0112ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8776

RoHS

Each
234+$1.390
468+$1.250
702+$1.240
1170+$1.230
2340+$1.190
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9268

RoHS

Each
1+$4.360
10+$3.930
25+$3.690
50+$3.440
100+$3.130
More Pricing...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
145A
11.8A
8200µohm
31.5mm
22mm
37mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AC6432

RoHS

Each
1+$7.730
10+$5.840
25+$5.520
50+$5.190
100+$4.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
29V/µs
95A
6.5A
0.0112ohm
31.5mm
19mm
29mm
C4AE Series
-40°C
85°C
-
50AC9267

RoHS

Each
1+$4.020
10+$3.380
25+$3.160
50+$2.950
100+$2.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
95A
9.1A
0.0112ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
50AC9265

RoHS

Each
1+$2.600
10+$2.180
25+$2.040
50+$1.900
100+$1.720
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6.2A
0.0191ohm
31.5mm
13mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
83AH9912

RoHS

Each
1+$3.710
25+$2.810
100+$2.200
250+$2.120
500+$2.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
27.5mm
29V/µs
52A
6A
0.0188ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
68AH9502

RoHS

Each
1+$8.320
25+$6.380
100+$5.340
250+$5.210
500+$5.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
-
7200µohm
41.5mm
20mm
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK