Power Film Capacitors :
15 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(13)
(2)
dv/dt Rating
=24V/µs
1
(2)
(17)
(20)
(27)
(28)
(21)
(42)
(73)
Dielectric Type
(15)
Capacitor Case / Package
(13)
(2)
Capacitance
(3)
(1)
(2)
(1)
(1)
(2)
(3)
(1)
Capacitance Tolerance
(15)
Typical Applications
(15)
Capacitor Mounting
(15)
Voltage(DC)
(2)
(11)
(2)
Humidity Rating
(2)
Capacitor Terminals
(6)
(9)
Packaging
(15)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.770 10+$2.680 25+$2.450 50+$2.220 100+$2.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | 27.5mm | 24V/µs | 120A | 10.1A | 0.0091ohm | 31.5mm | 19mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$4.790 10+$3.450 25+$3.150 50+$2.850 100+$2.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 0.0066ohm | 31.5mm | 22mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.450 25+$1.680 100+$1.270 250+$1.240 500+$1.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 36A | 4.8A | 0.0263ohm | 31.5mm | 11mm | 20mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$2.400 25+$1.710 100+$1.310 250+$1.300 500+$1.290 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | 27.7mm | 24V/µs | 36A | 4.7A | 0.026ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$3.110 25+$2.260 100+$1.920 250+$1.820 500+$1.730 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | 27.5mm | 24V/µs | 60A | 6.5A | 0.0161ohm | 32mm | 24mm | 15mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
50AC9247 RoHS | Each | 1+$5.430 10+$4.890 25+$4.590 50+$4.280 100+$3.900 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 12.6A | 6600µohm | 31.5mm | 22mm | 37mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
83AH9897 RoHS | Each | 1+$2.170 10+$1.820 25+$1.700 50+$1.590 100+$1.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.7mm | 24V/µs | 36A | 4.7A | 0.026ohm | 32mm | 21mm | 12.5mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+$3.740 10+$2.760 25+$2.710 50+$2.650 100+$2.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.8µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 116A | 9.8A | 9000µohm | 32mm | 31mm | 19mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
11AN6256 RoHS | Each | 1+$23.620 5+$20.940 10+$18.250 25+$17.320 100+$16.390 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 24V/µs | 480A | 14A | 0.0075ohm | 57.5mm | 35mm | 50mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
11AN6258 RoHS | Each | 1+$30.900 5+$27.540 10+$24.170 25+$22.420 100+$20.660 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | DC Link | Through Hole | 1.2kV | GRADE II (Test Condition A) | PC Pin | 52.5mm | 24V/µs | 720A | 16.5A | 0.005ohm | 57.5mm | 45mm | 45mm | MKP1848 Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+$7.300 10+$5.690 25+$5.440 50+$5.190 100+$4.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 27.5mm | 24V/µs | 120A | 7A | 9100µohm | 31.5mm | 19mm | 29mm | C4AE Series | -40°C | 85°C | - | ||||||
Each | 234+$1.630 500+$1.500 1000+$1.470 2500+$1.440 | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 65A | 6.9A | 0.0153ohm | 31.5mm | 13mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 96+$1.660 100+$1.550 500+$1.490 1000+$1.430 2500+$1.320 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC Link | Through Hole | 1.1kV | - | PC Pin | 27.5mm | 24V/µs | 79A | 7.9A | 0.0129ohm | 31.5mm | 14mm | 28mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
12AC6429 RoHS | Each | 1+$10.560 10+$9.510 25+$8.930 50+$8.320 100+$7.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | 900V | - | Radial Leaded | 27.5mm | 24V/µs | 193A | 9.5A | 6600µohm | 31.5mm | 22mm | 37mm | C4AE Series | -40°C | 85°C | - | |||||
50AC9244 RoHS | Each | 1+$2.850 10+$2.400 25+$2.240 50+$2.090 100+$1.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC Link | Through Hole | 1.1kV | - | Radial Leaded | 27.5mm | 24V/µs | 65A | 6.9A | 0.0153ohm | 31.5mm | 13mm | 25mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||