0
0 Items$0.00

Power Film Capacitors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0384

RoHS

Date/Lot Code

Each
1+$26.480
5+$24.370
10+$22.250
25+$21.830
100+$21.410
More Pricing...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
23V/µs
1.035kA
34.3A
0.003ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0381

RoHS

Date/Lot Code

Each
1+$18.110
5+$16.250
10+$14.390
25+$13.750
100+$13.100
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
52.5mm
23V/µs
575A
22.2A
0.0051ohm
-
57.5mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4592

RoHS

MULTICOMP PRO
Each
1+$20.000
5+$19.040
10+$18.120
25+$16.510
100+$15.130
More Pricing...
Metallized PP
Can
90µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
23V/µs
-
-
3000µohm
63.5mm
-
-
-
20A
MP SD Series
-40°C
85°C
-
13AJ5614

RoHS

Each
1+$14.980
25+$11.880
100+$10.750
250+$9.620
500+$9.350
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
52.5mm
23V/µs
460A
18.5A
6300µohm
-
57.5mm
30mm
45mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3523

RoHS

Date/Lot Code

Each
1+$19.140
5+$17.190
10+$15.230
25+$14.550
100+$13.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
575A
22.2A
5100µohm
-
57.5mm
35mm
50mm
-
C4AU Series
-55°C
105°C
AEC-Q200
64AK7437

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$19.000
5+$17.190
10+$15.010
25+$13.490
100+$13.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
575A
-
9600µohm
-
57mm
35mm
50mm
12.6A
WCAP-FTDB Series
-40°C
105°C
-
64AK7438

RoHS

WURTH ELEKTRONIK
Each
1+$27.170
5+$24.880
10+$20.650
25+$20.240
100+$19.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
52.5mm
23V/µs
920A
-
6000µohm
-
57mm
45mm
65mm
20.1A
WCAP-FTDB Series
-40°C
105°C
-
25AM3578

RoHS

Each
1+$6.510
10+$5.000
25+$4.700
50+$4.400
100+$3.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
-
41.5mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3167

RoHS

Each
150+$4.940
500+$4.930
1000+$4.920
2500+$4.510
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
138A
8A
0.0135ohm
-
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
70AH3155

RoHS

Each
100+$10.070
250+$9.960
500+$9.850
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
-
42.5mm
35.5mm
50.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3159

RoHS

Each
100+$13.130
250+$13.060
500+$12.990
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
460A
17.9A
0.0059ohm
-
41mm
43mm
58mm
-
EZPQ Series
-40°C
105°C
-
70AH3165

RoHS

Each
150+$4.910
500+$4.770
1000+$4.620
2500+$4.550
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
108A
6.8A
0.0162ohm
-
41mm
22mm
36mm
-
EZPQ Series
-40°C
105°C
-
70AH3149

RoHS

Each
100+$7.530
250+$7.290
500+$7.050
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
230A
10.4A
0.0109ohm
-
41mm
30mm
50.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3168

RoHS

Each
150+$6.280
250+$6.150
500+$6.030
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
156A
8.6A
0.0126ohm
-
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3154

RoHS

Each
100+$9.870
250+$9.750
500+$9.630
Metallized PP
Radial Box - 2 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
-
42.5mm
35.5mm
50.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3169

RoHS

Each
150+$6.310
250+$6.180
500+$6.060
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
161A
8.8A
0.0122ohm
-
41mm
26mm
40.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3160

RoHS

Each
300+$3.610
500+$3.560
1000+$3.500
2500+$3.410
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
69A
5A
0.023ohm
-
41mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
70AH3161

RoHS

Each
300+$3.680
500+$3.620
1000+$3.560
2500+$3.480
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
76A
5.3A
0.0212ohm
-
41mm
17mm
34.5mm
-
EZPQ Series
-40°C
105°C
-
21AM0032

RoHS

Each
27+$8.310
50+$8.200
100+$8.080
250+$7.740
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
23V/µs
460A
18.5A
0.0063ohm
-
57.5mm
30mm
45mm
-
C4AU Series
-55°C
105°C
AEC-Q200
56AJ0383

RoHS

Date/Lot Code

Each
1+$22.680
5+$20.370
10+$18.060
25+$18.050
100+$18.040
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
23V/µs
828A
29.3A
0.0037ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK