0
0 Items$0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
58Y5376

RoHS

Date/Lot Code

Each
10+$0.843
25+$0.791
50+$0.738
100+$0.686
500+$0.598
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
28A
1.6A
0.064ohm
-
10.5mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
58Y5373

RoHS

Each
10+$0.606
25+$0.569
50+$0.531
100+$0.494
500+$0.420
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9453

RoHS

Each
10+$0.707
25+$0.522
50+$0.472
100+$0.421
500+$0.368
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
-
10mm
4mm
9mm
R76 Series
-55°C
105°C
AEC-Q200
43AC9452

RoHS

Each
10+$0.488
25+$0.460
50+$0.433
100+$0.405
500+$0.345
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
2A
100mA
0.936ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
48AC3191

RoHS

Each
10+$0.505
25+$0.492
50+$0.479
100+$0.466
500+$0.399
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
65C0980

RoHS

Each
500+$5.290
Metallized PP
Axial Leaded
0.022µF
± 5%
Snubber
Through Hole
250V
1kV
-
PC Pin
-
2.8kV/µs
-
-
-
9mm
44mm
-
-
MKP1845 Series
-55°C
100°C
-
58Y5374

RoHS

Each
1+$0.979
10+$0.515
25+$0.502
50+$0.488
100+$0.475
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
-
10mm
3mm
8mm
R76 Series
-55°C
105°C
AEC-Q200
11AN1111

RoHS

Each
1+$15.290
5+$14.180
10+$13.060
25+$11.950
100+$10.730
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Filter, IGBT, Snubber
Panel Mount
450V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
2.8kV/µs
-
12A
0.005ohm
-
42mm
30mm
45mm
B32686S Series
-55°C
110°C
-
01M7077
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
450V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
2.8kV/µs
-
-
7000µohm
-
42mm
18mm
32.5mm
B32686 Series
-55°C
110°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK