0
0 Items$0.00

Power Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8326

RoHS

Each
1+$18.580
5+$16.500
10+$14.420
25+$14.070
100+$13.710
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
270A
21.6A
0.006ohm
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8325

RoHS

Each
1+$11.270
25+$8.160
100+$8.150
250+$7.490
500+$7.250
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8327

RoHS

Each
1+$21.510
5+$20.260
10+$19.000
25+$18.380
100+$17.760
More Pricing...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8699

RoHS

Date/Lot Code

Each
1+$14.620
5+$12.630
10+$10.630
25+$10.250
100+$9.870
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9835

RoHS

Each
1+$18.700
5+$17.730
10+$16.760
25+$15.990
100+$15.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
32A
C4AF Series
-55°C
105°C
AEC-Q200
69AH1108

RoHS

Each
1+$23.820
5+$22.620
10+$21.410
25+$20.630
100+$19.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
18V/µs
900A
18A
0.0045ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
83AH9836

RoHS

Each
1+$22.200
5+$18.810
10+$15.410
25+$14.970
100+$14.520
More Pricing...
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
33.9A
C4AF Series
-55°C
105°C
AEC-Q200
83AH9834

RoHS

Each
1+$13.330
25+$10.110
100+$9.490
250+$9.480
500+$9.230
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK0593

RoHS

Each
1+$11.050
10+$10.590
25+$9.430
50+$8.890
100+$8.060
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK0595

RoHS

Each
1+$25.180
50+$23.220
100+$21.620
250+$20.370
500+$19.310
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
324A
24.1A
5400µohm
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
11AN6234

RoHS

Date/Lot Code

Each
1+$82.760
5+$72.770
10+$60.780
25+$54.780
50+$53.680
More Pricing...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
57.5mm
65.5mm
65mm
-
MKP1848C Series
-55°C
105°C
-
11AN6232

RoHS

Each
1+$35.980
5+$31.960
10+$27.950
25+$27.940
100+$27.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.44kA
22A
0.003ohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6235

RoHS

Each
1+$68.020
5+$66.950
10+$65.870
25+$64.550
50+$63.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
200µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
600A
45A
0.0015ohm
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
11AN6231

RoHS

Each
1+$32.520
5+$28.790
10+$25.070
25+$25.060
100+$25.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6228

RoHS

Each
1+$28.130
5+$24.720
10+$20.640
25+$18.590
100+$17.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6229

RoHS

Each
1+$24.040
5+$20.870
10+$17.690
25+$17.130
100+$16.570
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
16A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6226

RoHS

Each
1+$25.500
5+$20.700
10+$15.910
25+$15.900
100+$15.890
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
15A
0.005ohm
57.5mm
30mm
45mm
-
MKP1848C Series
-55°C
105°C
-
11AN6236

RoHS

Each
1+$123.100
5+$115.510
10+$107.910
25+$104.870
50+$101.820
More Pricing...
Metallized PP
Radial Box - 4 Pin
320µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
960A
55A
0.0015ohm
57.5mm
130mm
65mm
-
MKP1848C Series
-55°C
105°C
-
33AH7021

RoHS

Each
18+$17.930
25+$17.600
50+$17.280
100+$16.950
250+$16.530
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9837

RoHS

Each
1+$22.060
5+$19.810
10+$17.560
25+$17.550
100+$17.540
More Pricing...
Metallized PP
Radial Box - 4 Pin
62µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
1.116kA
36.5A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7022

RoHS

Each
18+$20.210
25+$19.160
50+$18.120
100+$17.070
250+$16.600
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
53X3388

RoHS

Each
1+$29.500
5+$26.640
10+$23.780
25+$22.960
100+$22.140
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
57AC1807

RoHS

Each
1+$14.400
10+$13.810
25+$12.290
50+$11.590
100+$10.500
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7023

RoHS

Each
18+$20.710
25+$20.350
50+$19.990
100+$19.630
250+$19.110
More Pricing...
Metallized PP
Radial Box - 4 Pin
62µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
1.116kA
36.5A
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
67AK1148

RoHS

Each
1+$26.250
5+$24.200
10+$22.140
25+$20.930
100+$19.720
More Pricing...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
57.5mm
45mm
45mm
-
MKP1848C Series
-55°C
105°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK