0
0 Items$0.00

Power Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
39AH9214

RoHS

Each
1+$20.590
5+$18.710
10+$16.830
25+$16.020
100+$15.200
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
1.44kA
15.3A
5300µohm
41.5mm
30mm
45mm
R76H Series
-55°C
125°C
AEC-Q200
65W8274

RoHS

Each
1+$4.990
10+$3.890
25+$3.740
50+$3.590
100+$3.040
More Pricing...
Film / Foil PP
Radial
0.1µF
± 5%
Snubber
Through Hole
155V
200V
-
PC Pin
18.3mm
1.2kV/µs
-
-
-
31.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
-
33AH6671

RoHS

Date/Lot Code

Each
1+$20.780
5+$18.900
10+$17.020
25+$16.210
100+$15.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
1.44kA
15.3A
0.0053ohm
41.5mm
30mm
45mm
R76H Series
-55°C
125°C
AEC-Q200
30Y4285

RoHS

Date/Lot Code

Each
1+$3.890
10+$2.690
25+$2.520
50+$2.350
100+$2.270
More Pricing...
Film / Foil PP
Radial
0.1µF
± 10%
Commercial, Industrial
Through Hole
70V
100V
-
PC Pin
10mm
1.2kV/µs
-
-
-
17.8mm
10.2mm
14mm
ORANGE DROP 225P Series
-55°C
85°C
-
65W8270

RoHS

Date/Lot Code

Each
1+$4.030
10+$2.910
25+$2.720
50+$2.520
100+$2.130
More Pricing...
Film / Foil PP
Radial
0.01µF
± 5%
Snubber
Through Hole
155V
200V
-
PC Pin
9.525mm
1.2kV/µs
-
-
-
17.8mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
-
21AH3430

RoHS

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PP
Radial
0.01µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
12mm
4mm
8mm
MP HMPP Series
-40°C
105°C
-
39AH9213

RoHS

Each
1+$23.020
5+$20.870
10+$18.710
25+$17.500
100+$16.280
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
6000µohm
41.5mm
24mm
44mm
R76H Series
-55°C
125°C
AEC-Q200
43AC9457

RoHS

Each
1+$6.460
10+$4.660
25+$4.370
50+$4.070
100+$3.630
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
264A
8.5A
0.011ohm
41.5mm
13mm
24mm
R76 Series
-55°C
105°C
-
21AH3433

RoHS

Each
1+$0.225
10+$0.136
25+$0.116
50+$0.096
100+$0.079
More Pricing...
Metallized PP
Radial
0.068µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
12mm
5.5mm
9mm
MP HMPP Series
-40°C
105°C
-
21AH3431

RoHS

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PP
Radial
0.033µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
12mm
4mm
8mm
MP HMPP Series
-40°C
105°C
-
21AH3432

RoHS

Each
1+$0.300
10+$0.160
25+$0.133
50+$0.105
100+$0.074
More Pricing...
Metallized PP
Radial
0.047µF
± 5%
High Frequency
Through Hole
-
630V
-
PC Pin
10mm
1.2kV/µs
-
-
-
12mm
4.5mm
8mm
MP HMPP Series
-40°C
105°C
-
12AC2412

RoHS

Each
1+$6.750
10+$5.090
25+$4.760
50+$4.420
100+$4.240
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
564A
12A
7000µohm
41.5mm
19mm
32mm
R76 Series
-55°C
105°C
-
33AH6669

RoHS

Date/Lot Code

Each
84+$9.060
168+$9.050
252+$9.030
420+$9.020
840+$9.000
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
37.5mm
1.2kV/µs
672A
13.7A
0.006ohm
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
77AH4605

RoHS

Each
1+$4.200
10+$3.750
25+$3.480
50+$3.220
100+$2.880
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
39AH9212

RoHS

Each
1+$12.430
10+$11.920
25+$10.610
50+$10.000
100+$9.070
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
672A
13.7A
6000µohm
41.5mm
20mm
40mm
R76H Series
-55°C
125°C
AEC-Q200
77AH4604

RoHS

Each
1+$4.200
10+$3.750
25+$3.480
50+$3.220
100+$2.880
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
24.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
77AH4626

RoHS

Each
1+$4.520
10+$4.040
25+$3.750
50+$3.470
100+$3.100
More Pricing...
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
89F3466

RoHS

Each
Pricing is unavailable. Please contact customer services.
Film / Foil PP
Radial
0.1µF
± 5%
Snubber
Through Hole
155V
200V
-
PC Pin
18.3mm
1.2kV/µs
-
-
-
33.02mm
-
-
ORANGE DROP 715P Series
-55°C
85°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK