0
0 Items$0.00

Power Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
77AH4634

RoHS

Each
1+$7.430
100+$6.120
250+$5.630
500+$5.250
1000+$4.950
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4615

RoHS

Each
1+$11.240
100+$9.260
250+$8.520
500+$7.950
1000+$7.490
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
77AH4595

RoHS

Each
1+$3.760
100+$3.100
250+$2.850
500+$2.660
1000+$2.500
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4594

RoHS

Each
1+$3.870
100+$3.190
250+$2.930
500+$2.740
1000+$2.580
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4601

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
77AH4607

RoHS

Each
1+$5.610
100+$4.620
250+$4.250
500+$3.960
1000+$3.740
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4593

RoHS

Each
1+$3.760
100+$3.100
250+$2.850
500+$2.660
1000+$2.500
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4605

RoHS

Each
1+$4.440
100+$3.660
250+$3.370
500+$3.140
1000+$2.960
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4613

RoHS

Each
1+$9.250
100+$7.620
250+$7.010
500+$6.540
1000+$6.160
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
27mm
800V/µs
960A
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
77AH4608

RoHS

Each
1+$5.550
100+$4.570
250+$4.210
500+$3.920
1000+$3.700
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4606

RoHS

Each
1+$5.320
100+$4.390
250+$4.030
500+$3.760
1000+$3.550
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
24.5mm
1.4kV/µs
658A
21.1A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
77AH4626

RoHS

Each
1+$4.780
100+$3.940
250+$3.620
500+$3.380
1000+$3.190
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4604

RoHS

Each
1+$4.440
100+$3.660
250+$3.370
500+$3.140
1000+$2.960
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.2kV/µs
564A
21.1A
3500µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
77AH4622

RoHS

Each
1+$13.270
50+$12.040
100+$11.030
250+$10.250
500+$9.580
Metallized PP
Radial Box - Tabs
2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
26.5mm
1kV/µs
2kA
28.2A
2500µohm
54mm
43mm
50mm
MP SI Series
-40°C
85°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK