Power Film Capacitors:
4,169 Products FoundFind a huge range of Power Film Capacitors at Newark Electronics. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, Panasonic, TDK & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Operating Temperature Range
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.720 10+ $2.290 25+ $2.140 50+ $1.980 100+ $1.790 More Pricing... | Metallized PP | Axial Leaded | - | 0.01µF | ± 20% | High Frequency | - | Through Hole | - | 350V | - | 1kV | - | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | - | -55°C | 100°C | - | - | ||||||
Each | 1+ $1.400 10+ $0.807 25+ $0.789 50+ $0.771 100+ $0.754 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | - | PC Pin | 22.5mm | - | - | - | - | - | 15mm | 26.5mm | 15mm | - | - | - | B32653 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $3.290 10+ $2.420 25+ $2.240 50+ $2.050 100+ $1.930 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | - | 2200pF | ± 1% | High Frequency | - | Through Hole | - | 160V | - | 250V | - | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | - | - | KP1830 Series | - | - | 100°C | - | - | ||||||
Each | 1+ $248.050 5+ $244.610 10+ $240.930 25+ $226.350 | Film / Foil PP | Can | - | 0.25µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | - | Threaded Stud | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | ||||||
74R9396 | Each | 1+ $163.640 5+ $157.080 10+ $141.560 25+ $136.260 50+ $134.280 More Pricing... | Film / Foil PP | Can | - | 0.25µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | - | Solder Lug | 20.57mm | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | |||||
74R9394 | Each | 1+ $162.620 5+ $156.090 10+ $140.680 25+ $135.400 50+ $133.440 More Pricing... | Film / Foil PP | Can | - | 1µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 1kV | - | - | Solder Lug | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | |||||
Each | 1+ $4.980 10+ $3.720 25+ $3.470 50+ $3.220 100+ $3.070 More Pricing... | Metallized PP | Axial Leaded | - | 0.33µF | ± 5% | High Current, Pulse | - | Through Hole | - | 400V | - | 850V | - | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | - | MKP1839 HQ Series | - | -55°C | 100°C | - | - | ||||||
Each | 10+ $0.844 25+ $0.809 50+ $0.774 100+ $0.739 500+ $0.662 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | - | Radial Leaded | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | - | 10.5mm | 6mm | 12mm | - | - | - | R76 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ $0.616 25+ $0.601 50+ $0.586 100+ $0.571 500+ $0.481 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 400V | GRADE II (Test Condition A) | - | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | - | R76 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ $0.413 25+ $0.402 50+ $0.391 100+ $0.380 500+ $0.323 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 220V | - | 400V | GRADE II (Test Condition A) | - | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | - | - | R75 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $3.980 10+ $2.930 25+ $2.920 50+ $2.900 100+ $2.340 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | AC Filter | - | Through Hole | - | 400V | - | 800V | GRADE III (Test Condition B) | - | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | - | 31.5mm | 19mm | 29mm | - | - | - | C4AF Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $32.330 5+ $30.860 10+ $29.390 25+ $28.210 50+ $27.030 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 130µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | - | PC Pin | - | 15V/µs | 1.95kA | 33.3A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $4.460 10+ $3.340 25+ $3.200 50+ $3.050 100+ $2.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | - | PC Pin | 27.5mm | 65V/µs | 325A | 7.7A | 0.0127ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $21.290 10+ $16.530 25+ $16.150 50+ $15.760 100+ $15.620 More Pricing... | Metallized PP | Radial Box - Tabs | - | 3µF | ± 5% | Snubber | - | Panel Mount | - | 600V | - | 1kV | - | - | Solder | - | 512V/µs | 1.536kA | 33A | 2800µohm | - | 57.5mm | 30mm | 45mm | - | - | - | C4BS Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $21.560 10+ $17.000 25+ $16.720 50+ $16.440 100+ $16.160 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 55µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | - | PC Pin | - | 17V/µs | 935A | 32.5A | 0.003ohm | - | 57.5mm | 45mm | 56mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $3.400 10+ $2.510 25+ $2.460 50+ $2.410 100+ $1.950 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | - | PC Pin | 27.5mm | 75V/µs | 300A | 9A | 0.011ohm | - | 32mm | 16mm | 30mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $4.980 10+ $3.660 25+ $3.440 50+ $3.210 100+ $2.880 More Pricing... | Metallized PP | Axial Leaded | - | 1000pF | ± 2.5% | - | - | Through Hole | - | 250V | - | 630V | - | - | PC Pin | - | - | - | - | - | - | 11mm | - | - | - | - | - | MKP1839 Series | - | -55°C | 100°C | - | - | ||||||
Each | 1+ $327.490 5+ $320.190 10+ $312.880 | Metallized PP | Can | - | 4500µF | ± 10% | DC Link | - | Stud Mount - M12 | - | - | - | 900V | - | - | Screw | 50mm | 4V/µs | 14kA | 100A | 0.00095ohm | 136mm | - | - | 347mm | - | - | - | C44U-M Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $5.970 10+ $4.180 25+ $3.880 50+ $3.580 100+ $3.280 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 8µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | - | PC Pin | 27.5mm | 65V/µs | 520A | 8.6A | 0.01ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.638 25+ $0.603 50+ $0.569 100+ $0.534 500+ $0.519 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | - | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | - | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $266.260 5+ $256.690 10+ $247.120 | Metallized PP | Can | - | 2200pF | ± 10% | DC Link | - | Stud Mount - M12 | - | - | - | 1.1kV | - | - | Screw | 50mm | 5V/µs | 9.4kA | 100A | 0.00117ohm | 136mm | - | - | 282mm | - | - | - | C44U-M Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $30.730 5+ $29.330 10+ $27.930 25+ $26.810 50+ $25.690 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 100µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | - | PC Pin | - | 15V/µs | 1.5kA | 40.6A | 0.0024ohm | - | 57.5mm | 45mm | 65mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $23.550 10+ $18.490 25+ $18.050 50+ $17.610 100+ $17.460 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 75µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | - | PC Pin | - | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
MULTICOMP PRO | Each | 1+ $13.670 100+ $11.460 250+ $10.640 500+ $10.000 1000+ $9.490 | - | Radial Box - Tabs | - | 4.7µF | ± 5% | Snubber | - | Panel Mount | - | - | - | 1.2kV | - | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | - | - | - | MP HAPB Series | - | -40°C | 85°C | - | - | |||||
Each | 1+ $8.000 10+ $6.260 25+ $5.960 50+ $5.660 100+ $5.190 | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition A) | - | PC Pin | 27.5mm | 50V/µs | - | - | 0.0135ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||