0
0 Items$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
96K2473

RoHS

Each
10+$0.330
25+$0.296
50+$0.262
100+$0.228
500+$0.184
More Pricing...
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
19C0876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.370
25+$1.300
100+$1.190
250+$1.090
500+$0.998
More Pricing...
Metallized Acrylic Stacked
1206 [3216 Metric]
0.22µF
± 20%
High Frequency
Surface Mount
-
16V
-
Wraparound
-
13V/µs
-
840mA
-
3.2mm
1.6mm
0.8mm
FCA Series
-40°C
85°C
-
97K6966

RoHS

LCR COMPONENTS
Each
1+$2.440
25+$2.060
100+$1.920
250+$1.790
500+$1.620
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6968

RoHS

Each
1+$3.990
10+$3.620
25+$3.390
50+$3.170
100+$2.880
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
15mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6973

RoHS

LCR COMPONENTS
Each
1+$2.910
25+$2.450
100+$2.290
250+$2.130
500+$1.930
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
24mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6967

RoHS

Each
1+$4.040
10+$3.660
25+$3.430
50+$3.210
100+$2.910
More Pricing...
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
26.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6972

RoHS

LCR COMPONENTS
Each
1+$6.180
10+$5.590
25+$5.240
50+$4.900
100+$4.460
More Pricing...
Metallized PP
Axial Leaded
0.22µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
25mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6970

RoHS

LCR COMPONENTS
Each
1+$2.810
25+$2.370
100+$2.220
250+$2.060
500+$1.870
More Pricing...
Metallized PP
Axial Leaded
0.022µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
14mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6974

RoHS

LCR COMPONENTS
Each
1+$2.810
25+$2.370
100+$2.220
250+$2.060
500+$1.870
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
13mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6975

RoHS

LCR COMPONENTS
Each
1+$8.050
25+$7.750
100+$6.900
250+$6.490
500+$5.930
More Pricing...
Metallized PP
Axial Leaded
0.47µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
26.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
96K5748

RoHS

LCR COMPONENTS
Each
1+$2.350
25+$1.980
100+$1.850
250+$1.720
500+$1.560
More Pricing...
Metallized PP
Axial Leaded
4700pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6969

RoHS

LCR COMPONENTS
Each
1+$2.350
25+$1.980
100+$1.850
250+$1.720
500+$1.560
More Pricing...
Metallized PP
Axial Leaded
2200pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
74K0806

RoHS

LCR COMPONENTS
Each
1+$2.490
25+$2.100
100+$1.960
250+$1.830
500+$1.660
More Pricing...
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
450V
1.5kV
-
PC Pin
-
2kV/µs
-
-
10.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6965

RoHS

LCR COMPONENTS
Each
1+$2.350
25+$1.980
100+$1.850
250+$1.720
500+$1.560
More Pricing...
Metallized PP
Axial Leaded
1000pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
97K6971

RoHS

LCR COMPONENTS
Each
1+$2.580
25+$2.180
100+$2.030
250+$1.890
500+$1.720
More Pricing...
Metallized PP
Axial Leaded
0.022µF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
9.5mm
28mm
-
-
PC/HV/S/WF Series
-55°C
100°C
-
65C0099

RoHS

Each
900+$0.569
1000+$0.558
2500+$0.546
Metallized PET
-
4700pF
± 20%
-
Through Hole
300V
-
-
-
15mm
100V/µs
-
-
-
-
-
-
F1710 Series
-55°C
105°C
AEC-Q200
34H3394
Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Can
0.22µF
± 20%
Damping, Commutating
Stud Mount - M8
900V
-
GRADE II (Test Condition A)
Quick Connect
15.5mm
-
10A
-
25mm
-
-
48mm
B25834 Series
-25°C
85°C
-
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK