0
0 Items$0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
38AJ3571

RoHS

Each
1+$22.840
5+$20.220
10+$17.080
25+$15.510
100+$14.460
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
450V
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
32.5mm
90mm
24mm
EZPE Series
-40°C
85°C
74AC7082

RoHS

Each
800+$10.030
1600+$10.020
2400+$9.820
4000+$9.620
8000+$9.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
12µF
± 15%
DC Link
Through Hole
575V
PC Pin
37.5mm
22V/µs
264A
5A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
74AC7083

RoHS

Each
800+$6.690
1600+$6.480
2400+$6.350
4000+$6.220
8000+$6.090
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 15%
DC Link
Through Hole
630V
PC Pin
37.5mm
21V/µs
210A
3A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK