2,825 Product Results Found for "passives"
Find a huge range of Noise Suppression & Safety Capacitors at Newark Electronics. We stock a large selection of Noise Suppression & Safety Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, TDK, Vishay, Panasonic & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage(AC)
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Capacitor Case Style
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Series Name
Qualification
Product Height
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.525 10+ $0.255 25+ $0.247 50+ $0.239 100+ $0.231 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 305VAC | - | 340V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32922 Series | - | ||||||
Each | 1+ $2.400 10+ $1.640 25+ $1.490 50+ $1.340 100+ $1.160 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 275VAC | - | 600V/µs | GRADE II (Test Condition A) | 24mm | -40°C | 110°C | PME271M/P276 Series | - | ||||||
Each | 1+ $3.520 10+ $2.580 25+ $2.390 50+ $2.200 100+ $2.140 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 20% | X1 | Through Hole | 250VAC | - | - | GRADE II (Test Condition A) | 15.2mm | -40°C | 85°C | PMR210 Series | - | ||||||
Each | 1+ $3.490 10+ $2.560 25+ $2.380 50+ $2.190 100+ $1.940 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 310VAC | - | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $7.080 10+ $5.460 25+ $5.140 50+ $4.810 100+ $4.700 More Pricing... | Metallized PP | Radial Box - 2 Pin | 8.2µF | ± 10% | X2 | Through Hole | 310VAC | - | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $11.260 10+ $8.160 25+ $8.130 50+ $8.100 100+ $8.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | 18µF | ± 10% | X2 | Through Hole | 310VAC | - | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $0.556 10+ $0.303 25+ $0.294 50+ $0.284 100+ $0.275 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R46 Series | - | ||||||
Each | 1+ $0.668 10+ $0.320 25+ $0.312 50+ $0.304 100+ $0.296 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R46 Series | - | ||||||
Each | 1+ $2.040 10+ $1.430 25+ $1.310 50+ $1.190 100+ $1.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 305VAC | - | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | ||||||
Each | 1+ $1.170 10+ $1.070 25+ $1.010 50+ $0.956 100+ $0.898 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | 100V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | F1772 Series | AEC-Q200 | ||||||
Each | 1+ $0.826 10+ $0.442 25+ $0.416 50+ $0.390 100+ $0.363 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 20% | Y1 | Through Hole | - | 500VAC | 3kV/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B81123 Series | AEC-Q200 | ||||||
Each | 1+ $1.690 10+ $0.965 25+ $0.918 50+ $0.872 100+ $0.826 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 305VAC | - | 170V/µs | GRADE II (Test Condition A) | 22.5mm | -55°C | 110°C | B32923 Series | - | ||||||
Each | 1+ $1.240 10+ $0.691 25+ $0.669 50+ $0.647 100+ $0.625 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 20% | Y2 | Through Hole | - | 300VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32022 Series | - | ||||||
Each | 1+ $0.665 10+ $0.346 25+ $0.336 50+ $0.326 100+ $0.316 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | - | 300VAC | 800V/µs | - | 10mm | -40°C | 110°C | B32021 Series | - | ||||||
Each | 1+ $0.695 10+ $0.362 25+ $0.352 50+ $0.342 100+ $0.332 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 305VAC | - | 340V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32922 Series | - | ||||||
Each | 1+ $5.950 10+ $4.920 25+ $4.760 50+ $4.600 100+ $4.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 20% | Y2 | Through Hole | - | 300VAC | 400V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32024 Series | - | ||||||
Each | 1+ $0.958 10+ $0.513 25+ $0.494 50+ $0.475 100+ $0.456 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 | Through Hole | 440VAC | - | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 85°C | R47 Series | AEC-Q200 | ||||||
Each | 1+ $3.270 10+ $2.400 25+ $2.250 50+ $2.100 100+ $1.910 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Y2 | Through Hole | - | 300VAC | 400V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | ||||||
Each | 1+ $1.810 10+ $1.240 25+ $1.140 50+ $1.050 100+ $0.999 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 310VAC | - | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | ||||||
Each | 1+ $2.640 10+ $1.670 25+ $1.600 50+ $1.530 100+ $1.470 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 20% | X2 | Through Hole | 305VAC | - | 50V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 105°C | B32933 Series | AEC-Q200 | ||||||
Each | 1+ $1.650 10+ $0.945 25+ $0.924 50+ $0.904 100+ $0.883 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition B) | 22.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $0.935 10+ $0.479 25+ $0.466 50+ $0.453 100+ $0.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 125°C | R46 Series | - | ||||||
Each | 1+ $0.978 10+ $0.498 25+ $0.487 50+ $0.476 100+ $0.465 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X2 | Through Hole | 310VAC | - | 200V/µs | GRADE II (Test Condition A) | 22.5mm | -40°C | 125°C | R46 Series | - | ||||||
Each | 1+ $0.531 10+ $0.250 25+ $0.243 50+ $0.237 100+ $0.230 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X2 | Through Hole | 310VAC | - | 500V/µs | GRADE II (Test Condition A) | 10mm | -40°C | 125°C | R46 Series | - | ||||||
Each | 1+ $1.100 10+ $0.585 25+ $0.574 50+ $0.563 100+ $0.552 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X2 | Through Hole | 310VAC | - | 400V/µs | GRADE II (Test Condition B) | 15mm | -40°C | 110°C | R53 Series | - | ||||||