SMP255 Series Noise Suppression & Safety Capacitors :
60 Products FoundSMP255 Series, Class X2, 310 VAC SMD (Automotive Grade)
Multilayer, metallized paper, encapsulated and impregnated in self-extinguishing material that meets the requirements of UL 94 V–0.
- High dV/dt capability
- Impregnated paper that ensures excellent stability and reliability properties, particularly in applications with continuous operation
- Approvals: ENEC, cULus
- Rated voltage: 310 VAC 50/60 Hz, maximum recommended
- DC voltage 630 VDC
- Capacitance range: 10 – 150 nF
- Size code: 5045 (12.7 mm), 6560 (16.5 mm), 7067 (17.8 mm)
- Capacitance tolerance: ±20%
- Automotive (AEC-Q200) grade
All Filters
(1 Applied)
Expand Filters
Manufacturer
(60)
Product Range
=SMP255 S...
1
(1)
(5)
(1)
(30)
(6)
(18)
(4)
(1)
Dielectric Type
(60)
Capacitor Case / Package
(60)
Capacitance Tolerance
(60)
Suppression Class
(60)
Capacitor Mounting
(60)
Voltage Rating X
(60)
Humidity Rating
(60)
Operating Temperature Min
(60)
Operating Temperature Max
(60)
Packaging
(60)
(30)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Suppression Class | Capacitor Mounting | Voltage Rating X | dv/dt Rating | Humidity Rating | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+$3.250 25+$2.340 100+$1.690 250+$1.660 500+$1.620 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.018µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.170 25+$2.280 100+$1.810 250+$1.710 500+$1.610 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.033µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$5.660 25+$4.240 100+$3.290 250+$3.210 500+$3.120 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.082µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.160 25+$2.270 100+$1.640 250+$1.610 500+$1.570 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.012µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.060 25+$2.190 100+$1.740 250+$1.670 500+$1.610 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.022µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.490 25+$2.520 100+$1.850 250+$1.840 500+$1.830 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.039µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.100 25+$2.220 100+$1.760 250+$1.690 500+$1.630 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.027µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.990 25+$2.130 100+$1.690 250+$1.630 500+$1.560 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.015µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.220 25+$2.320 100+$1.680 250+$1.650 500+$1.610 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.015µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.560 25+$2.580 100+$1.890 250+$1.880 500+$1.870 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.047µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$6.120 25+$4.600 100+$3.540 250+$3.530 500+$3.520 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.082µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.240 25+$2.330 100+$1.850 250+$1.750 500+$1.650 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.039µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$6.530 25+$4.940 100+$3.820 250+$3.810 500+$3.800 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.15µF | ± 20% | X2 | Surface Mount | 310VAC | 600V/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$5.870 25+$4.410 100+$3.430 250+$3.340 500+$3.250 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.12µF | ± 20% | X2 | Surface Mount | 310VAC | 600V/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.340 25+$2.410 100+$1.750 250+$1.720 500+$1.680 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.027µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.290 25+$2.370 100+$1.720 250+$1.680 500+$1.640 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.022µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.410 25+$2.460 100+$1.800 250+$1.790 500+$1.780 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.033µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.930 25+$2.100 100+$1.660 250+$1.600 500+$1.530 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.012µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.300 25+$2.370 100+$1.890 250+$1.790 500+$1.690 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.047µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.410 25+$2.460 100+$1.960 250+$1.860 500+$1.750 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.068µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$5.730 25+$4.290 100+$3.350 250+$3.340 500+$3.330 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.1µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$6.190 25+$4.660 100+$3.590 250+$3.580 500+$3.570 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.1µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$2.920 25+$2.080 100+$1.650 250+$1.590 500+$1.520 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.01µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.020 25+$2.160 100+$1.710 250+$1.650 500+$1.580 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.018µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+$3.680 25+$2.670 100+$1.970 250+$1.960 500+$1.950 More Pricing... | Metallized Paper | 5045 [127114 Metric] | 0.068µF | ± 20% | X2 | Surface Mount | 310VAC | 1.2kV/µs | GRADE II (Test Condition A) | -40°C | 125°C | SMP255 Series | AEC-Q200 | ||||||