Noise Suppression & Safety Capacitors:
2,331 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage(AC)
Voltage Rating X
Voltage Rating Y
Capacitor Case Style
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Series Name
Product Height
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.529 10+ $0.259 25+ $0.251 50+ $0.243 100+ $0.235 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X2 | Through Hole | - | 305VAC | - | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | B32922 Series | - | - | - | - | ||||||
Each | 1+ $2.650 10+ $2.140 25+ $2.090 50+ $2.040 100+ $1.890 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X2 | Through Hole | - | 250VAC | - | - | - | - | GRADE II (Test Condition A) | 20.3mm | - | -40°C | 85°C | PMR209 Series | - | - | - | - | ||||||
Each | 1+ $1.380 10+ $0.598 25+ $0.576 50+ $0.552 100+ $0.529 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.047µF | ± 20% | X2 | Through Hole | - | 310VAC | - | - | 600V/µs | - | GRADE II (Test Condition A) | 7.5mm | - | -55°C | 105°C | MKP338 2 Series | - | - | - | - | ||||||
Each | 1+ $5.550 10+ $3.670 25+ $3.610 50+ $3.550 100+ $3.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2.2µF | ± 20% | X2 | Through Hole | - | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | - | - | ||||||
Each | 1+ $4.640 10+ $3.490 25+ $3.290 50+ $3.090 100+ $2.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 3.3µF | ± 10% | X2 | Through Hole | - | 275VAC | - | - | 150V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $6.660 10+ $5.210 25+ $4.920 50+ $4.620 100+ $4.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 3.3µF | ± 20% | X2 | Through Hole | - | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -55°C | 105°C | MKP338 2 Series | - | - | - | - | ||||||
Each | 1+ $2.500 10+ $1.770 25+ $1.650 50+ $1.520 100+ $1.340 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X2 | Through Hole | - | 275VAC | - | - | 600V/µs | - | GRADE II (Test Condition A) | 24mm | - | -40°C | 110°C | PME271M/P276 Series | - | - | - | - | ||||||
Each | 1+ $0.896 10+ $0.603 25+ $0.544 50+ $0.486 100+ $0.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.33µF | ± 10% | X2 | Through Hole | - | 305VAC | - | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | B32922 Series | - | - | - | - | ||||||
Each | 1+ $2.000 10+ $1.190 25+ $1.140 50+ $1.080 100+ $1.030 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X1 | Through Hole | - | 440VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 105°C | PHE844/F844 Series | - | - | - | - | ||||||
Each | 1+ $4.440 10+ $3.330 25+ $3.110 50+ $2.880 100+ $2.670 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 5.6µF | ± 20% | X2 | Through Hole | - | 305VAC | - | - | 120V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | B32924 Series | - | - | - | - | ||||||
Each | 1+ $2.710 10+ $1.690 25+ $1.620 50+ $1.560 100+ $1.490 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.47µF | ± 20% | X2 | Through Hole | - | 305VAC | - | - | 80V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | B32924 Series | AEC-Q200 | - | - | - | ||||||
Each | 1+ $3.630 10+ $2.740 25+ $2.590 50+ $2.430 100+ $1.880 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | 0.022µF | ± 20% | X1 | Through Hole | - | 250VAC | - | - | - | - | GRADE II (Test Condition A) | 15.2mm | - | -40°C | 85°C | PMR210 Series | - | - | - | - | ||||||
Each | 1+ $5.910 10+ $4.550 25+ $4.280 50+ $4.010 100+ $3.880 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 6.8µF | ± 10% | X2 | Through Hole | - | 305VAC | - | - | 80V/µs | - | GRADE II (Test Condition A) | 37.5mm | - | -40°C | 110°C | B32926 Series | - | - | - | - | ||||||
Each | 1+ $3.210 10+ $2.480 25+ $2.380 50+ $2.300 100+ $2.200 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 0.47µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | F1772 Series | AEC-Q200 | - | - | - | ||||||
Each | 10+ $0.332 25+ $0.323 50+ $0.313 100+ $0.304 500+ $0.256 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X2 | Through Hole | - | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $2.610 10+ $1.880 25+ $1.740 50+ $1.590 100+ $1.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2.2µF | ± 20% | X2 | Through Hole | - | 275VAC | - | - | 150V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $3.470 10+ $2.570 25+ $2.560 50+ $2.550 100+ $2.260 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2.2µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 110°C | R53 Series | - | - | - | - | ||||||
Each | 1+ $1.060 10+ $0.576 25+ $0.562 50+ $0.548 100+ $0.534 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.15µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition B) | 15mm | - | -40°C | 110°C | R53 Series | - | - | - | - | ||||||
87AJ1437 | KEMET | Each | 100+ $0.921 500+ $0.818 1000+ $0.724 2500+ $0.674 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $11.280 10+ $8.280 25+ $8.200 50+ $8.120 100+ $8.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 18µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition B) | 37.5mm | - | -40°C | 110°C | R53 Series | - | - | - | - | ||||||
Each | 1+ $7.080 10+ $5.500 25+ $5.190 50+ $4.870 100+ $4.760 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 8.2µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 110°C | R53 Series | - | - | - | - | ||||||
Each | 1+ $0.551 10+ $0.300 25+ $0.291 50+ $0.282 100+ $0.273 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 125°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $0.654 10+ $0.326 25+ $0.316 50+ $0.307 100+ $0.297 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.15µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 125°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $1.990 10+ $1.400 25+ $1.280 50+ $1.170 100+ $1.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2200pF | ± 20% | Y2 | Through Hole | - | - | 300VAC | - | 200V/µs | - | GRADE II (Test Condition A) | 10mm | - | -55°C | 100°C | MKP336 6 Series | - | - | - | - | ||||||
Each | 1+ $2.070 10+ $1.460 25+ $1.340 50+ $1.220 100+ $1.140 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2.2µF | ± 20% | X2 | Through Hole | - | 305VAC | - | - | 120V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | B32924 Series | - | - | - | - | ||||||