Noise Suppression & Safety Capacitors:
2,369 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage(AC)
Voltage Rating X
Voltage Rating Y
Capacitor Case Style
dv/dt Rating
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Series Name
Product Height
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.525 10+ $0.255 25+ $0.247 50+ $0.239 100+ $0.231 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X2 | Through Hole | - | 305VAC | - | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | B32922 Series | - | - | - | - | ||||||
Each | 1+ $2.340 10+ $1.860 25+ $1.820 50+ $1.770 100+ $1.590 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X2 | Through Hole | - | 250VAC | - | - | - | - | GRADE II (Test Condition A) | 20.3mm | - | -40°C | 85°C | PMR209 Series | - | - | - | - | ||||||
Each | 1+ $5.430 10+ $3.550 25+ $3.490 50+ $3.430 100+ $3.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2.2µF | ± 20% | X2 | Through Hole | - | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -55°C | 110°C | MKP339 Series | AEC-Q200 | - | - | - | ||||||
Each | 1+ $4.240 10+ $3.070 25+ $2.870 50+ $2.660 100+ $2.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 3.3µF | ± 10% | X2 | Through Hole | - | 275VAC | - | - | 150V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $6.360 10+ $5.100 25+ $4.830 50+ $4.560 100+ $4.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 3.3µF | ± 20% | X2 | Through Hole | - | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -55°C | 105°C | MKP338 2 Series | - | - | - | - | ||||||
Each | 1+ $1.910 10+ $1.290 25+ $1.160 50+ $1.040 100+ $0.934 | Metallized Paper | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X2 | Through Hole | - | 275VAC | - | - | 600V/µs | - | GRADE II (Test Condition A) | 24mm | - | -40°C | 110°C | PME271M/P276 Series | - | - | - | - | ||||||
Each | 1+ $0.882 10+ $0.589 25+ $0.530 50+ $0.472 100+ $0.436 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.33µF | ± 10% | X2 | Through Hole | - | 305VAC | - | - | 340V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | B32922 Series | - | - | - | - | ||||||
Each | 1+ $2.100 10+ $1.240 25+ $1.210 50+ $1.190 100+ $1.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X1 | Through Hole | - | 440VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 105°C | PHE844/F844 Series | - | - | - | - | ||||||
Each | 1+ $4.360 10+ $3.250 25+ $3.030 50+ $2.810 100+ $2.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 5.6µF | ± 20% | X2 | Through Hole | - | 305VAC | - | - | 120V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | B32924 Series | - | - | - | - | ||||||
Each | 1+ $2.660 10+ $1.940 25+ $1.790 50+ $1.640 100+ $1.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.47µF | ± 20% | X2 | Through Hole | - | 305VAC | - | - | 80V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | B32924 Series | AEC-Q200 | - | - | - | ||||||
Each | 1+ $3.640 10+ $2.750 25+ $2.600 50+ $2.440 100+ $1.850 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | 0.022µF | ± 20% | X1 | Through Hole | - | 250VAC | - | - | - | - | GRADE II (Test Condition A) | 15.2mm | - | -40°C | 85°C | PMR210 Series | - | - | - | - | ||||||
Each | 1+ $5.770 10+ $4.410 25+ $4.140 50+ $3.870 100+ $3.740 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 6.8µF | ± 10% | X2 | Through Hole | - | 305VAC | - | - | 80V/µs | - | GRADE II (Test Condition A) | 37.5mm | - | -40°C | 110°C | B32926 Series | - | - | - | - | ||||||
Each | 10+ $0.325 25+ $0.316 50+ $0.306 100+ $0.297 500+ $0.254 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | X2 | Through Hole | - | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 110°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $2.570 10+ $1.840 25+ $1.700 50+ $1.550 100+ $1.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2.2µF | ± 20% | X2 | Through Hole | - | 275VAC | - | - | 150V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $3.400 10+ $2.410 25+ $2.360 50+ $2.310 100+ $2.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2.2µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 110°C | R53 Series | - | - | - | - | ||||||
Each | 1+ $1.040 10+ $0.560 25+ $0.546 50+ $0.532 100+ $0.518 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.15µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition B) | 15mm | - | -40°C | 110°C | R53 Series | - | - | - | - | ||||||
87AJ1437 | KEMET | Each | 100+ $0.901 500+ $0.798 1000+ $0.704 2500+ $0.654 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ $6.910 10+ $5.330 25+ $5.020 50+ $4.700 100+ $4.590 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 8.2µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 150V/µs | - | GRADE II (Test Condition B) | 27.5mm | - | -40°C | 110°C | R53 Series | - | - | - | - | ||||||
Each | 1+ $10.980 10+ $7.980 25+ $7.980 50+ $7.970 | Metallized PP | Radial Box - 2 Pin | - | - | 18µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 100V/µs | - | GRADE II (Test Condition B) | 37.5mm | - | -40°C | 110°C | R53 Series | - | - | - | - | ||||||
Each | 1+ $0.546 10+ $0.295 25+ $0.286 50+ $0.277 100+ $0.268 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 125°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $0.648 10+ $0.320 25+ $0.310 50+ $0.301 100+ $0.291 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.15µF | ± 10% | X2 | Through Hole | - | 310VAC | - | - | 400V/µs | - | GRADE II (Test Condition A) | 15mm | - | -40°C | 125°C | R46 Series | - | - | - | - | ||||||
Each | 1+ $1.960 10+ $1.370 25+ $1.250 50+ $1.130 100+ $1.060 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2200pF | ± 20% | Y2 | Through Hole | - | - | 300VAC | - | 200V/µs | - | GRADE II (Test Condition A) | 10mm | - | -55°C | 100°C | MKP336 6 Series | - | - | - | - | ||||||
Each | 1+ $5.700 10+ $4.340 25+ $4.320 50+ $4.290 100+ $4.210 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.15µF | ± 20% | X2 | Through Hole | - | 300VAC | - | - | 100V/µs | - | GRADE II (Test Condition A) | 15mm | - | -55°C | 105°C | MKP338 4 Series | - | - | - | - | ||||||
Each | 1+ $2.040 10+ $1.430 25+ $1.310 50+ $1.190 100+ $1.110 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 2.2µF | ± 20% | X2 | Through Hole | - | 305VAC | - | - | 120V/µs | - | GRADE II (Test Condition A) | 27.5mm | - | -40°C | 110°C | B32924 Series | - | - | - | - | ||||||
Each | 1+ $0.887 10+ $0.589 25+ $0.530 50+ $0.470 100+ $0.433 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.22µF | ± 20% | X2 | Through Hole | - | 305VAC | - | - | 170V/µs | - | GRADE II (Test Condition A) | 22.5mm | - | -40°C | 110°C | B32923 Series | - | - | - | - | ||||||