B32936 Series Noise Suppression & Safety Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $3.430 | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | X2 | Through Hole | 305VAC | 25V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | B32936 Series | AEC-Q200 | ||||||
Each | 1+ $5.380 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | X2 | Through Hole | 305VAC | 25V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | B32936 Series | AEC-Q200 | ||||||