B32932 Series Noise Suppression & Safety Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.868 10+ $0.473 25+ $0.462 50+ $0.451 100+ $0.439 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 20% | X2 | Through Hole | 305VAC | 90V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 105°C | B32932 Series | AEC-Q200 | ||||||
Each | 1+ $0.858 10+ $0.453 25+ $0.444 50+ $0.434 100+ $0.424 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 305VAC | 90V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 105°C | B32932 Series | AEC-Q200 | ||||||
Each | 1+ $1.440 10+ $0.797 25+ $0.762 50+ $0.738 100+ $0.735 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | X2 | Through Hole | 305VAC | 90V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 105°C | B32932 Series | AEC-Q200 | ||||||
Each | 10+ $0.450 25+ $0.439 50+ $0.428 100+ $0.417 500+ $0.362 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | X2 | Through Hole | 305VAC | 90V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 105°C | B32932 Series | AEC-Q200 | ||||||
Each | 1+ $1.100 10+ $0.625 25+ $0.611 50+ $0.598 100+ $0.584 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 20% | X2 | Through Hole | 305VAC | 90V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 105°C | B32932 Series | AEC-Q200 | ||||||