B32916 Series Noise Suppression & Safety Capacitors :
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.750 10+ $11.110 25+ $10.590 50+ $10.060 100+ $9.550 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | ||||||
Each | 1+ $21.190 10+ $17.510 25+ $16.780 50+ $16.040 100+ $15.570 More Pricing... | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 20% | X1 | Through Hole | 530VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | ||||||
Each | 1+ $3.330 10+ $3.010 25+ $2.820 50+ $2.640 100+ $2.400 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | ||||||
03AM7710 RoHS | Each | 1+ $8.220 10+ $7.910 25+ $7.040 50+ $6.610 100+ $6.040 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | |||||
Each | 1+ $19.130 10+ $18.340 25+ $17.300 50+ $15.620 100+ $14.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 20% | X2 | Through Hole | 530VAC | 100V/µs | GRADE I (Test Condition A) | 37.5mm | -40°C | 110°C | B32916 Series | ||||||