0
0 Items$0.00

Noise Suppression & Safety Capacitors :

21 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
82AH6989

RoHS

Each
1+$2.730
25+$1.940
100+$1.410
250+$1.380
500+$1.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
82AH6992

RoHS

Each
1+$5.880
10+$4.410
25+$4.120
50+$3.820
100+$3.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
60K0807

RoHS

Date/Lot Code

Each
1+$10.320
10+$7.940
25+$7.470
50+$6.990
100+$6.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
110°C
B32926 Series
-
25AH9617

RoHS

Each
1+$25.330
5+$21.760
10+$18.180
25+$15.020
100+$11.850
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X1
Through Hole
480VAC
80V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
87X4906

RoHS

Date/Lot Code

Each
1+$3.300
10+$2.400
25+$2.220
50+$2.040
100+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
87X4910

RoHS

Each
1+$6.490
10+$4.870
25+$4.540
50+$4.210
100+$3.900
More Pricing...
Metallized PP
Radial Box - 2 Pin
8.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
87X4909

RoHS

Date/Lot Code

Each
1+$5.540
10+$4.120
25+$3.840
50+$3.550
100+$3.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
80Y2274

RoHS

Each
1+$10.890
10+$8.440
25+$7.950
50+$7.460
100+$7.290
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
28AK7761

RoHS

Each
1+$1.970
25+$1.380
100+$0.981
250+$0.980
500+$0.979
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
B32924 Series
AEC-Q200
28AK7766

RoHS

Each
1+$4.210
10+$3.120
25+$2.900
50+$2.670
100+$2.610
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
B32924 Series
AEC-Q200
68AK3924

RoHS

Each
1+$3.690
10+$2.680
25+$2.480
50+$2.280
100+$2.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
28AK7762

RoHS

Each
1+$2.510
25+$1.790
100+$1.320
250+$1.300
500+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
B32924 Series
AEC-Q200
78AK3214

RoHS

Each
1+$14.220
25+$12.610
100+$10.660
250+$9.690
500+$9.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
350VAC
80V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
95AM9557

RoHS

Each
1+$2.050
10+$1.430
25+$1.310
50+$1.190
100+$1.010
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
X2
Through Hole
350VAC
80V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
95AM9559

RoHS

Each
1+$3.630
10+$2.650
25+$2.460
50+$2.270
100+$2.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 20%
X2
Through Hole
350VAC
80V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
95AM9558

RoHS

Each
1+$3.090
25+$2.240
100+$1.690
250+$1.640
500+$1.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X2
Through Hole
350VAC
80V/µs
GRADE III (Test Condition B)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
82AH6987

RoHS

Each
1+$4.030
10+$2.970
25+$2.760
50+$2.550
100+$2.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
110°C
B32924 Series
AEC-Q200
43AC8671

RoHS

Each
1+$12.590
10+$8.790
25+$8.610
50+$8.430
100+$8.260
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
25AH9616

RoHS

Each
1+$13.230
25+$10.450
100+$8.740
250+$8.680
500+$8.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X1
Through Hole
480VAC
80V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
105°C
F340X1 Series
AEC-Q200
87X4905

RoHS

Date/Lot Code

Each
1+$3.110
25+$2.230
100+$1.880
250+$1.750
500+$1.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
28AK7764

RoHS

Each
1+$3.680
10+$2.690
25+$2.500
50+$2.300
100+$2.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
125°C
B32924 Series
AEC-Q200
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK