0
0 Items$0.00

Noise Suppression & Safety Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
31Y6565

RoHS

WURTH ELEKTRONIK
Each
1+$3.000
10+$2.890
25+$2.790
50+$2.680
100+$2.410
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
X2
Through Hole
275VAC
140V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTX2 Series
-
55AK5484

RoHS

Each
1+$4.590
10+$4.180
25+$3.810
50+$3.510
100+$3.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
275VAC
140V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTX2 Series
-
55AK5486

RoHS

Each
1+$0.771
10+$0.713
25+$0.690
50+$0.619
100+$0.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
X2
Through Hole
310VAC
140V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTXX Series
-
81AK9908

RoHS

Each
1+$2.100
25+$2.020
100+$1.940
250+$1.900
500+$1.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
X2
Through Hole
310VAC
140V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTXX Series
-
55AK5483

RoHS

Each
1+$0.731
10+$0.654
25+$0.608
50+$0.562
100+$0.475
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
X2
Through Hole
275VAC
140V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTX2 Series
-
55AK5487

RoHS

Each
1+$0.781
10+$0.717
25+$0.705
50+$0.621
100+$0.519
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
X2
Through Hole
310VAC
140V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTXX Series
-
95AM9554

RoHS

Each
1+$2.050
25+$1.420
100+$0.957
250+$0.936
500+$0.914
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
X2
Through Hole
350V
140V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
B32923 Series
AEC-Q200
95AM9556

RoHS

Each
5+$1.950
10+$1.360
15+$1.300
25+$1.230
50+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
X2
Through Hole
350V
140V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
B32923 Series
AEC-Q200
18AM1621

RoHS

Each
1+$2.210
25+$1.560
100+$1.090
250+$1.070
500+$1.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 20%
X2
Through Hole
305VAC
140V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
B3292xM3/N3 Series
AEC-Q200
18AM1619

RoHS

Each
1+$1.600
10+$1.100
25+$1.000
50+$0.903
100+$0.842
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
X2
Through Hole
305VAC
140V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
B3292xM3/N3 Series
AEC-Q200
95AM9555

RoHS

Each
1+$2.740
10+$1.980
25+$1.930
50+$1.800
100+$1.700
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 20%
X2
Through Hole
350V
140V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
B32923 Series
AEC-Q200
18AM1620

RoHS

Each
1+$1.920
25+$1.350
100+$1.040
250+$0.998
500+$0.956
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 20%
X2
Through Hole
305VAC
140V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
B3292xM3/N3 Series
AEC-Q200
18AM1622

RoHS

Each
1+$2.790
25+$2.040
100+$1.500
250+$1.470
500+$1.440
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
X2
Through Hole
305VAC
140V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
B3292xM3/N3 Series
AEC-Q200
31Y6615

RoHS

WURTH ELEKTRONIK
Each
1+$2.830
25+$2.550
100+$2.270
250+$2.010
500+$1.980
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
X2
Through Hole
310VAC
140V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTXX Series
-
93X5031

RoHS

WURTH ELEKTRONIK
Each
1+$2.730
10+$2.450
25+$2.180
50+$1.900
100+$1.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
X2
Through Hole
275VAC
140V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
105°C
WCAP-FTX2 Series
-
55AK5493

RoHS

Each
1+$4.960
10+$4.150
25+$3.840
50+$3.580
100+$3.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
X2
Through Hole
310VAC
140V/µs
GRADE II (Test Condition A)
27.5mm
-40°C
105°C
WCAP-FTXX Series
-
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK