3.3µF Noise Suppression & Safety Capacitors:
41 Products FoundFind a huge range of 3.3µF Noise Suppression & Safety Capacitors at Newark Electronics. We stock a wide range of Noise Suppression & Safety Capacitors, such as 0.1µF, 0.47µF, 1µF & 0.22µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, TDK, Vishay, Wurth Elektronik & Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.640 10+ $3.490 25+ $3.290 50+ $3.090 100+ $2.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 275VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | - | ||||||
Each | 1+ $6.660 10+ $5.210 25+ $4.920 50+ $4.620 100+ $4.450 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | MKP338 2 Series | - | ||||||
Each | 1+ $23.140 10+ $16.260 25+ $14.110 50+ $11.950 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 300VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 105°C | MKP338 4 Series | - | ||||||
Each | 1+ $2.650 10+ $1.910 25+ $1.760 50+ $1.610 100+ $1.530 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 305VAC | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | ||||||
Each | 1+ $3.960 10+ $2.960 25+ $2.760 50+ $2.560 100+ $2.350 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $20.220 10+ $16.080 25+ $15.370 50+ $14.650 100+ $13.340 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | 80V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 105°C | F340X1 Series | AEC-Q200 | ||||||
Each | 1+ $5.220 10+ $4.980 25+ $4.760 50+ $4.520 100+ $4.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 275VAC | 130V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 105°C | WCAP-FTX2 Series | - | ||||||
Each | 1+ $3.560 10+ $2.660 25+ $2.480 50+ $2.300 100+ $2.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+ $3.550 10+ $2.760 25+ $2.650 50+ $2.540 100+ $2.250 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | - | ||||||
Each | 1+ $5.050 10+ $4.590 25+ $4.310 50+ $4.040 100+ $3.680 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | AEC-Q200 | ||||||
Each | 1+ $3.620 10+ $2.690 25+ $2.510 50+ $2.320 100+ $2.130 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | F862 V054 Series | AEC-Q200 | ||||||
Each | 1+ $2.570 10+ $1.870 25+ $1.730 50+ $1.590 100+ $1.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | 120V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | B32924 Series | - | ||||||
Each | 1+ $14.270 10+ $10.690 25+ $10.500 50+ $10.310 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X1 | Through Hole | 600VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | ||||||
Each | 1+ $5.880 10+ $4.480 25+ $4.200 50+ $3.920 100+ $3.580 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | F861 Series | - | ||||||
Each | 1+ $4.150 10+ $3.050 25+ $2.840 50+ $2.620 100+ $2.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 275VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | R46 Series | - | ||||||
Each | 1+ $3.710 10+ $2.770 25+ $2.590 50+ $2.400 100+ $2.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||
Each | 1+ $9.860 10+ $7.080 25+ $6.970 50+ $6.860 100+ $6.750 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X1 | Through Hole | 480VAC | 150V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 110°C | B3291xH/J4 Series | AEC-Q200 | ||||||
Each | 1+ $3.420 10+ $2.480 25+ $2.300 50+ $2.110 100+ $2.000 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 125°C | R46 Series | - | ||||||
Each | 1+ $5.520 10+ $4.220 25+ $3.960 50+ $3.700 100+ $3.610 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 350VAC | 150V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $1.980 10+ $1.600 25+ $1.480 50+ $1.370 100+ $1.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 305VAC | 150V/µs | GRADE II (Test Condition A) | 27.5mm | -40°C | 110°C | FX2 Series | - | ||||||
Each | 1+ $3.280 10+ $2.420 25+ $2.250 50+ $2.070 100+ $1.890 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 310VAC | 150V/µs | GRADE II (Test Condition B) | 27.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | ||||||
Each | 1+ $2.410 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | X2 | Through Hole | 275VAC | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | ||||||
Each | 1+ $4.650 10+ $2.630 25+ $2.520 50+ $2.430 100+ $2.370 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 275VAC | - | GRADE III (Test Condition B) | 15mm | -40°C | 110°C | ECQUA Series | AEC-Q200 | ||||||
Each | 1+ $8.150 10+ $6.380 25+ $6.030 50+ $5.680 100+ $5.560 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 350VAC | 150V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 50+ $9.850 100+ $9.840 | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 27.5mm | -55°C | 110°C | MKP338 2 Series | - | ||||||