15µF Noise Suppression & Safety Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $7.840 10+ $6.030 25+ $5.770 50+ $5.500 100+ $5.240 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 37.5mm | -40°C | 125°C | R46 Series | - | ||||||
Each | 1+ $13.410 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 20% | X2 | Through Hole | 350VAC | 50V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $12.160 10+ $9.140 25+ $9.020 50+ $8.900 100+ $8.780 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | X2 | Through Hole | 350VAC | 50V/µs | GRADE III (Test Condition B) | 52.5mm | -40°C | 125°C | R53B Series | AEC-Q200 | ||||||
Each | 1+ $9.800 10+ $7.020 25+ $6.890 50+ $6.750 100+ $6.620 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R53 Series | - | ||||||
Each | 1+ $10.190 10+ $8.110 25+ $7.620 50+ $7.130 100+ $7.120 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition B) | 37.5mm | -40°C | 110°C | R52 Series | AEC-Q200 | ||||||
Each | 1+ $12.300 10+ $8.790 25+ $8.620 50+ $8.450 100+ $8.300 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | X2 | Through Hole | 305VAC | 80V/µs | GRADE II (Test Condition A) | 37.5mm | -40°C | 110°C | B32926 Series | - | ||||||