10µF Noise Suppression & Safety Capacitors:

15 Products Found
Find a huge range of 10µF Noise Suppression & Safety Capacitors at Newark Electronics. We stock a wide range of Noise Suppression & Safety Capacitors, such as 1µF, 0.22µF, 0.47µF & 0.047µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, TDK, Vishay & Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60K0807

RoHS

Date/Lot Code

Each
1+
$9.410
10+
$6.530
25+
$6.460
50+
$6.390
100+
$6.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-55°C
110°C
B32926 Series
-
04AK4585

RoHS

Date/Lot Code

Each
1+
$7.560
10+
$5.900
25+
$5.660
50+
$5.420
100+
$5.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R53 Series
-
95AJ6739

RoHS

Date/Lot Code

Each
1+
$6.560
10+
$4.980
25+
$4.960
50+
$4.940
100+
$4.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
125°C
R46 Series
-
56P5224

RoHS

Date/Lot Code

Each
1+
$8.140
10+
$6.320
25+
$6.060
50+
$5.800
100+
$5.540
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
275VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
80Y2274

RoHS

Date/Lot Code

Each
1+
$10.690
10+
$8.420
25+
$7.970
50+
$7.510
100+
$7.350
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
79AC5479

RoHS

Date/Lot Code

Each
1+
$19.490
10+
$17.470
25+
$16.910
50+
$16.220
100+
$15.850
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
350VAC
30V/µs
GRADE II (Test Condition A)
52.5mm
-40°C
110°C
B32928 Series
AEC-Q200
91AC2601

RoHS

Date/Lot Code

Each
1+
$7.760
10+
$5.960
25+
$5.700
50+
$5.440
100+
$5.180
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
R46 Series
-
33AK8488

RoHS

Date/Lot Code

Each
1+
$15.720
10+
$12.520
25+
$11.950
50+
$11.370
100+
$10.670
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
95AM9560

RoHS

Date/Lot Code

Each
1+
$7.210
10+
$6.950
25+
$6.210
50+
$5.850
100+
$5.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
350VAC
40V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
B32926 Series
AEC-Q200
79AK8294

RoHS

Date/Lot Code

Each
1+
$9.420
10+
$7.320
25+
$7.210
50+
$7.100
100+
$6.840
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
125°C
F863H Series
AEC-Q200
25AK7704

RoHS

Date/Lot Code

Each
1+
$9.420
10+
$6.800
25+
$6.670
50+
$6.530
100+
$6.460
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
350VAC
100V/µs
GRADE III (Test Condition B)
37.5mm
-40°C
125°C
R53B Series
AEC-Q200
82AC2125

RoHS

Date/Lot Code

Each
1+
$8.700
10+
$6.850
25+
$6.380
50+
$5.910
100+
$5.710
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
F863 Series
AEC-Q200
84AH4381

RoHS

Each
1+
$5.850
10+
$4.930
25+
$4.430
50+
$4.220
100+
$4.050
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
275VAC
-
GRADE III (Test Condition B)
37.5mm
-40°C
110°C
ECQUA Series
AEC-Q200
25M1865

RoHS

Date/Lot Code

Each
1+
$23.850
10+
$22.240
25+
$20.290
50+
$18.330
100+
$18.320
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
55mm
-55°C
105°C
MKP338 4 Series
-
25M1864

RoHS

Date/Lot Code

Each
1+
$24.110
10+
$20.050
25+
$18.970
50+
$17.880
100+
$17.750
Metallized PP
Radial Box - 2 Pin
10µF
± 20%
X2
Through Hole
300VAC
100V/µs
GRADE II (Test Condition A)
55mm
-55°C
105°C
MKP338 4 Series
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK