0
0 Items$0.00

1000pF Noise Suppression & Safety Capacitors :

15 Products Found
Find a huge range of 1000pF Noise Suppression & Safety Capacitors at Newark Electronics. We stock a wide range of Noise Suppression & Safety Capacitors, such as 1µF, 0.22µF, 0.047µF & 0.47µF Noise Suppression & Safety Capacitors from the worlds top manufacturers including: Kemet, Vishay & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
26M6429

RoHS

Date/Lot Code

Each
1+$1.840
10+$1.060
25+$1.030
50+$1.010
100+$0.988
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y2
Through Hole
-
300VAC
200V/µs
GRADE II (Test Condition A)
10mm
-55°C
100°C
MKP336 6 Series
-
61AK2397

RoHS

Date/Lot Code

Each
10+$0.353
25+$0.343
50+$0.333
100+$0.323
500+$0.272
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Y2
Through Hole
-
300VAC
800V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
R41 Series
AEC-Q200
57AK9300

RoHS

Date/Lot Code

Each
1+$0.590
10+$0.362
25+$0.354
50+$0.347
100+$0.339
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y1
Through Hole
-
500V
3kV/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
67AK0657

RoHS

Date/Lot Code

Each
1+$1.310
10+$0.719
25+$0.688
50+$0.656
100+$0.625
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y2
Through Hole
-
300VAC
100V/µs
GRADE II (Test Condition A)
10mm
55°C
105°C
MKP338 6 Series
AEC-Q200
82AK2304

RoHS

Date/Lot Code

Each
10+$0.282
25+$0.274
50+$0.265
100+$0.257
500+$0.216
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Y2
Through Hole
-
300VAC
800V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
R41P Series
AEC-Q200
65AK1657

RoHS

Date/Lot Code

Each
10+$0.341
25+$0.332
50+$0.322
100+$0.313
500+$0.265
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Y2
Through Hole
-
300VAC
800V/µs
GRADE II (Test Condition A)
10mm
-40°C
125°C
B32021H Series
AEC-Q200
07AM7721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.710
10+$2.640
25+$2.410
50+$2.180
100+$1.830
More Pricing...
Metallized Paper
SMD
1000pF
± 20%
Y2
-
-
300VAC
2kV/µs
GRADE II (Test Condition A)
-
-40°C
110°C
SMP253/P101 Series
AEC-Q200
15AN0762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.501
10+$0.453
25+$0.418
50+$0.375
100+$0.339
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y2
Through Hole
-
300VAC
800V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
R41 Series
AEC-Q200
59AM3025

RoHS

Date/Lot Code

Each
10+$0.367
25+$0.332
50+$0.297
100+$0.259
500+$0.227
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Y2
Through Hole
-
300VAC
6kV/µs
GRADE II (Test Condition A)
10mm
-40°C
125°C
R41 Series
AEC-Q200
95F9062

RoHS

Each
500+$0.818
1000+$0.805
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y2
Through Hole
-
300VAC
100V/µs
GRADE II (Test Condition A)
15mm
-55°C
105°C
F1710 Series
AEC-Q200
67AK0666

RoHS

Date/Lot Code

Each
1+$2.010
10+$1.400
25+$1.300
50+$1.190
100+$1.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
X2
Through Hole
310VAC
-
600V/µs
GRADE II (Test Condition A)
7.5mm
55°C
110°C
MKP339 Series
AEC-Q200
61AK4071

RoHS

Date/Lot Code

Each
10+$0.303
25+$0.296
50+$0.288
100+$0.281
500+$0.236
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y2
Through Hole
-
300VAC
800V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
F881 Series
-
80AK4611

RoHS

Date/Lot Code

Each
1+$1.140
10+$0.619
25+$0.604
50+$0.588
100+$0.573
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y2
Through Hole
-
300VAC
100V/µs
GRADE II (Test Condition A)
7.5mm
55°C
105°C
MKP338 6 Series
AEC-Q200
11AN1063

RoHS

Date/Lot Code

Each
10+$0.365
25+$0.302
50+$0.239
100+$0.200
500+$0.167
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y2
Through Hole
-
300VAC
800V/µs
GRADE II (Test Condition A)
10mm
-40°C
110°C
B32021 Series
-
11AN1198

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.714
25+$0.650
50+$0.576
100+$0.512
250+$0.439
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 20%
Y1
Through Hole
-
500V
3000V/µs
GRADE II (Test Condition A)
15mm
-40°C
110°C
B81123 Series
AEC-Q200
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK