0.12µF Noise Suppression & Safety Capacitors:

14 Products Found

Newark offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, Newark’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.  

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
31Y1675

RoHS

Date/Lot Code

Each
10+
$0.503
25+
$0.478
50+
$0.453
100+
$0.429
500+
$0.404
More Pricing...
Total:$5.03
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
X2
Through Hole
310VAC
-
400V/µs
GRADE II (Test Condition B)
15mm
-40°C
110°C
F862 Series
AEC-Q200
06AM9571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.410
Total:$6.41
Min: 1 / Mult: 1
Total:$64.10
Min: 10 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.12µF
± 20%
X2
Surface Mount
310VAC
-
600V/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
06AM9569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$5.960
Total:$5.96
Min: 1 / Mult: 1
Total:$59.60
Min: 10 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.12µF
± 20%
X2
Surface Mount
310VAC
-
600V/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
61AK3501

RoHS

Date/Lot Code

Each
1+
$2.000
10+
$1.090
25+
$1.030
50+
$0.969
100+
$0.908
More Pricing...
Total:$2.00
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
X1
Through Hole
600VAC
-
300V/µs
GRADE III (Test Condition B)
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
84AH4390

RoHS

Each
1+
$0.484
10+
$0.307
25+
$0.291
50+
$0.276
100+
$0.261
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 20%
X2
Through Hole
275VAC
-
-
GRADE III (Test Condition B)
15mm
-40°C
110°C
ECQUA Series
AEC-Q200
26M6475

RoHS

Date/Lot Code

Each
1+
$5.600
10+
$4.140
25+
$3.840
50+
$3.550
100+
$3.250
More Pricing...
Total:$5.60
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 20%
Y2
Through Hole
-
300VAC
100V/µs
GRADE II (Test Condition A)
22.5mm
-55°C
105°C
MKP338 6 Series
AEC-Q200
58AJ5833

RoHS

Each
100+
$0.381
500+
$0.322
1000+
$0.284
2500+
$0.260
Total:$114.30
Min: 300 / Mult: 300
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
X1
Through Hole
440VAC
-
300V/µs
GRADE II (Test Condition A)
22.5mm
-40°C
110°C
R47 Series
AEC-Q200
31Y6536

RoHS

Date/Lot Code

Each
1+
$0.531
10+
$0.529
25+
$0.474
50+
$0.419
100+
$0.380
More Pricing...
Total:$0.53
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTX2 Series
-
93X5002

RoHS

Date/Lot Code

Each
1+
$0.564
10+
$0.562
25+
$0.507
50+
$0.452
100+
$0.413
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
X2
Through Hole
275VAC
-
400V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTX2 Series
-
31Y6551

RoHS

Date/Lot Code

Each
1+
$0.521
10+
$0.516
25+
$0.468
50+
$0.419
100+
$0.380
More Pricing...
Total:$0.52
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
X2
Through Hole
275VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
93X5017

RoHS

Date/Lot Code

Each
1+
$0.554
10+
$0.549
25+
$0.501
50+
$0.452
100+
$0.413
More Pricing...
Total:$0.55
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
X2
Through Hole
275VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
93X5067

RoHS

Date/Lot Code

Each
1+
$0.564
10+
$0.562
25+
$0.507
50+
$0.452
100+
$0.413
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
X2
Through Hole
310VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
06AM9570

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$3.650
500+
$3.390
1000+
$3.190
Total:$985.50
Min: 270 / Mult: 270
Metallized Paper
5045 [127114 Metric]
0.12µF
± 20%
X2
Surface Mount
310VAC
-
600V/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
06AM9572

RoHS

Each (Supplied on Full Reel)
Full Reel
100+
$4.380
250+
$4.010
500+
$3.730
1000+
$3.500
Total:$876.00
Min: 200 / Mult: 200
Metallized Paper
5045 [127114 Metric]
0.12µF
± 20%
X2
Surface Mount
310VAC
-
600V/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK