0
0 Items$0.00

Motor Run Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
67R8909

RoHS

Each
1+$11.280
25+$8.810
100+$7.510
250+$7.250
500+$6.990
More Pricing...
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
67R8911

RoHS

Each
1+$14.030
5+$13.120
10+$12.200
25+$11.430
100+$10.650
More Pricing...
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
67R8900

RoHS

Each
1+$4.540
10+$3.330
25+$3.090
50+$2.850
100+$2.610
More Pricing...
Metallized PP
Can
3µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
67R8901

RoHS

Each
1+$5.150
10+$3.810
25+$3.540
50+$3.270
100+$3.180
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
67R8910

RoHS

Each
1+$13.600
25+$10.610
100+$9.010
250+$8.830
500+$8.650
More Pricing...
Metallized PP
Can
30µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
C27 Series
-25°C
85°C
67R8902

RoHS

Each
1+$3.960
10+$3.570
25+$3.350
50+$3.130
100+$2.850
More Pricing...
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
30mm
56.5mm
C27 Series
-25°C
85°C
67R8905

RoHS

Each
1+$7.070
10+$5.080
25+$4.790
50+$4.500
100+$4.490
More Pricing...
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
67R8904

RoHS

Each
1+$7.290
10+$5.510
25+$5.210
50+$4.900
100+$4.420
More Pricing...
Metallized PP
Can
10µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
35mm
73.5mm
C27 Series
-25°C
85°C
67R8908

RoHS

Date/Lot Code

Each
1+$9.910
25+$7.670
100+$6.490
250+$6.260
500+$6.020
More Pricing...
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
74mm
C27 Series
-25°C
85°C
67R8906

RoHS

Each
1+$8.640
10+$7.780
25+$7.310
50+$6.810
100+$6.200
More Pricing...
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
40mm
73.5mm
C27 Series
-25°C
85°C
67R8912

RoHS

Each
1+$9.660
10+$8.540
25+$7.200
50+$6.530
100+$6.080
More Pricing...
Metallized PP
Can
4µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
15V/µs
30mm
48mm
C87 Series
-25°C
85°C
67R8899

RoHS

Each
1+$6.820
10+$5.160
25+$4.880
50+$4.590
100+$3.470
More Pricing...
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
25mm
58mm
C27 Series
-25°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK