Motor Run Capacitors:
534 Products FoundFind a huge range of Motor Run Capacitors at Newark Electronics. We stock a large selection of Motor Run Capacitors, including new and most popular products from the world's top manufacturers including: Capcom, Kemet, Icel By Nichicon, Ducati & Ebm-papst
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Capacitor Case Style
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.060 10+ $10.480 25+ $10.290 50+ $10.090 100+ $8.910 | Metallized PP | Can | 12µF | ± 5% | - | Stud Mount - M8 | 470V | Wire Leaded | - | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $6.890 10+ $6.230 25+ $5.830 50+ $5.450 100+ $4.950 More Pricing... | Metallized PP | Can | 5µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $11.880 10+ $9.480 25+ $9.480 50+ $9.470 100+ $8.220 More Pricing... | Metallized PP | Can | 25µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 45mm | 93mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $19.290 10+ $18.480 25+ $17.420 50+ $15.690 100+ $14.870 More Pricing... | Metallized PP | Can | 30µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $13.450 10+ $12.940 25+ $11.490 50+ $10.790 100+ $9.840 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | - | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $22.520 10+ $21.580 25+ $20.340 50+ $18.320 100+ $17.350 More Pricing... | Metallized PP | Can | 25µF | ± 5% | - | Stud Mount - M8 | 450V | Wire Leaded | - | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $4.890 10+ $3.330 25+ $3.200 50+ $3.060 100+ $2.970 More Pricing... | Metallized PP | Can | 4µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $10.160 10+ $9.210 25+ $8.260 50+ $7.300 100+ $7.050 More Pricing... | Metallized PP | Can | 2.5µF | ± 5% | - | Stud Mount - M8 | 450V | Quick Connect | - | - | - | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+ $13.740 10+ $13.170 25+ $12.440 50+ $11.240 100+ $10.660 More Pricing... | Metallized PP | Can | 20µF | ± 10% | - | Stud Mount - M8 | 440V | Quick Connect | - | - | - | 45mm | 98mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ $21.370 10+ $19.760 25+ $18.140 50+ $16.530 100+ $16.040 More Pricing... | Metallized PP | Can | 35µF | ± 5% | - | Stud Mount - M8 | 450V | Quick Connect | - | - | 10V/µs | 35mm | 103mm | MotorCap B32332 Series | -25°C | 85°C | ||||||
Each | 1+ $15.470 10+ $14.820 25+ $13.970 50+ $12.580 100+ $11.920 More Pricing... | Metallized PP | Can | 10µF | ± 5% | - | Stud Mount - M8 | 450V | Quick Connect | 12mm | - | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | ||||||
Each | 1+ $8.950 10+ $7.020 25+ $6.630 50+ $6.240 100+ $5.860 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | Stud Mount - M8 | 470V | Wire Leaded | - | - | 20V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $17.610 10+ $16.950 25+ $15.050 50+ $14.130 100+ $12.880 More Pricing... | Metallized PP | Can | 25µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $15.550 10+ $14.970 25+ $13.280 50+ $12.480 100+ $11.380 More Pricing... | Metallized PP | Can | 2µF | ± 5% | - | Stud Mount - M8 | 450V | Wire Leaded | - | - | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | ||||||
Each | 1+ $10.330 10+ $9.340 25+ $8.750 50+ $8.170 100+ $7.430 More Pricing... | Metallized PP | Can | 8µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $15.840 10+ $15.240 25+ $13.540 50+ $12.710 100+ $11.590 More Pricing... | Metallized PP | Can | 10µF | ± 5% | - | - | 450V | Wire Leaded | - | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $7.000 10+ $6.350 25+ $5.950 50+ $5.570 100+ $5.070 More Pricing... | Metallized PP | Can | 2µF | ± 10% | - | Stud Mount - M8 | 440V | Quick Connect | - | - | - | 35mm | 35mm | MR/A/440 Series | -25°C | 70°C | ||||||
Each | 1+ $7.390 10+ $5.490 25+ $5.190 50+ $4.890 100+ $4.880 More Pricing... | Metallized PP | Can | 12µF | ± 5% | - | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | - | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | ||||||
Each | 1+ $25.590 5+ $24.000 10+ $23.200 | - | Can | 10µF | - | - | Stud Mount - M8 | - | Wire Leaded | - | - | - | 40mm | 70mm | - | -25°C | 85°C | ||||||
Each | 1+ $8.130 10+ $7.350 25+ $6.880 50+ $6.430 100+ $5.840 More Pricing... | Metallized PP | Can | 3µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $14.610 5+ $13.680 10+ $13.320 25+ $13.020 | - | Can | 4µF | - | - | Stud Mount - M8 | - | Wire Leaded | - | - | - | 28mm | 55mm | - | -25°C | 85°C | ||||||
Each | 1+ $14.100 10+ $13.520 25+ $12.770 50+ $11.530 100+ $10.940 More Pricing... | Metallized PP | Can | 20µF | ± 10% | - | Stud Mount - M8 | 440V | Wire Leaded | - | - | - | 45mm | 98mm | MR/P/440 Series | -25°C | 85°C | ||||||
Each | 1+ $12.860 10+ $12.370 25+ $10.980 50+ $10.310 100+ $9.400 More Pricing... | Metallized PP | Can | 20µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $7.550 10+ $6.830 25+ $6.390 50+ $5.980 100+ $5.430 More Pricing... | Metallized PP | Can | 4µF | ± 5% | - | - | 450V | Quick Connect | 14.4mm | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | ||||||
Each | 1+ $20.970 10+ $20.080 25+ $18.930 50+ $17.060 100+ $16.150 More Pricing... | Metallized PP | Can | 30µF | ± 5% | - | - | 450V | Wire Leaded | - | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | ||||||