0
0 Items$0.00

Motor Run Capacitors :

35 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
45P4344

RoHS

Date/Lot Code

Each
1+$30.050
5+$28.530
10+$27.070
25+$24.520
100+$20.110
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4415

RoHS

Each
1+$25.700
5+$24.400
10+$23.150
25+$20.970
100+$17.180
More Pricing...
Metallized PP
Can
20µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
13M4413

RoHS

Date/Lot Code

Each
1+$25.220
5+$23.950
10+$22.720
25+$20.580
100+$16.860
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
26H2422

RoHS

Date/Lot Code

Each
1+$42.040
5+$39.580
10+$37.120
25+$34.160
50+$30.630
More Pricing...
Metallized PP
Can
26µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
50.8mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
20R0262

RoHS

Each
25+$48.800
50+$45.950
75+$43.090
125+$39.650
250+$38.840
More Pricing...
Metallized PP
Can
32µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
-
-
GEM III 97F6000 Series
-40°C
70°C
91B5623

RoHS

Each
25+$39.150
50+$33.420
75+$31.710
125+$28.720
250+$26.150
More Pricing...
Metallized PP
Can
20µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
93B0217

RoHS

Each
25+$34.870
50+$29.780
75+$28.260
125+$25.590
250+$23.300
More Pricing...
Metallized PP
Can
14.5µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
83H0150

RoHS

Each
25+$15.020
50+$12.830
75+$11.930
125+$10.460
250+$9.750
More Pricing...
Metallized PP
Can
10µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4410

RoHS

Each
25+$16.710
50+$14.250
75+$13.250
125+$11.620
250+$10.820
More Pricing...
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2116

RoHS

Each
25+$30.920
50+$26.440
75+$25.090
125+$22.720
250+$20.690
More Pricing...
Metallized PP
Can
45µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2133

RoHS

Each
25+$43.990
50+$37.240
75+$34.920
125+$32.140
250+$31.480
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
580V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4411

RoHS

Each
25+$17.540
50+$14.960
75+$13.910
125+$12.200
250+$11.370
More Pricing...
Metallized PP
Can
10µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2117

RoHS

Each
25+$14.240
50+$12.170
75+$11.320
125+$9.930
250+$9.250
More Pricing...
Metallized PP
Can
8µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
83C8329

RoHS

Each
25+$14.690
50+$12.560
75+$11.680
125+$10.240
250+$9.540
More Pricing...
Metallized PP
Can
8µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2112

RoHS

Each
25+$13.040
50+$11.120
75+$10.340
125+$9.070
250+$8.450
More Pricing...
Metallized PP
Can
6µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
31.75mm
53.85mm
GEM III 97F6000 Series
-40°C
90°C
84H0287

RoHS

Each
25+$18.760
50+$16.010
75+$14.890
125+$13.060
250+$12.160
More Pricing...
Metallized PP
Can
15µF
± 3%
Panel Mount
280V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
63J2109

RoHS

Each
25+$17.050
50+$14.540
75+$13.520
125+$11.860
250+$11.050
More Pricing...
Metallized PP
Can
10µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
45J0214

RoHS

Each
25+$13.160
50+$11.230
75+$10.440
125+$9.160
250+$8.530
More Pricing...
Metallized PP
Can
5µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
31.75mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
93B7761

RoHS

Each
25+$18.120
50+$15.460
75+$14.380
125+$12.610
250+$11.750
More Pricing...
Metallized PP
Can
12µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
13M4409

RoHS

Each
25+$22.840
50+$19.510
75+$18.510
125+$16.770
250+$15.260
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
50B3631

RoHS

Date/Lot Code

Each
25+$23.290
50+$19.930
75+$18.910
125+$17.130
250+$15.590
More Pricing...
Metallized PP
Can
24µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2135

RoHS

Each
25+$44.090
50+$37.670
75+$35.740
125+$32.380
250+$29.470
More Pricing...
Metallized PP
Can
22.5µF
± 3%
Panel Mount
540V
Quick Connect
20.57mm
44.45mm
120.65mm
GEM III 97F6000 Series
-40°C
90°C
13M4412

RoHS

Each
25+$19.540
50+$16.690
75+$15.840
125+$14.350
250+$13.060
More Pricing...
Metallized PP
Can
15µF
± 3%
Panel Mount
400V
Quick Connect
20.57mm
44.45mm
73.16mm
GEM III 97F6000 Series
-40°C
90°C
50F1856

RoHS

Each
25+$15.950
50+$13.600
75+$12.650
125+$11.090
250+$10.340
More Pricing...
Metallized PP
Can
6.5µF
± 3%
Panel Mount
480V
Quick Connect
20.57mm
31.75mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
63J2100

RoHS

Each
25+$21.150
50+$18.090
75+$17.170
125+$15.550
250+$14.160
More Pricing...
Metallized PP
Can
20µF
± 3%
Panel Mount
330V
Quick Connect
20.57mm
38.1mm
98.55mm
GEM III 97F6000 Series
-40°C
90°C
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK