0
0 Items$0.00

General Purpose Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W1424

RoHS

Date/Lot Code

Each
1+$2.480
25+$1.960
100+$1.670
250+$1.610
500+$1.550
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.2µF
± 5%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
9.5mm
18.9mm
ECQE(F) Series
-40°C
105°C
-
66K2039

RoHS

Each
1+$5.530
10+$5.010
25+$4.690
50+$4.390
100+$3.990
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
400V
Through Hole
PC Pin
-
28mm
31mm
9.5mm
20.5mm
DME Series
-55°C
125°C
-
66K2046

RoHS

Date/Lot Code

Each
1+$3.170
25+$2.270
100+$1.850
250+$1.760
500+$1.660
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
630V
Through Hole
PC Pin
-
15mm
18.5mm
9.5mm
18.5mm
DME Series
-55°C
125°C
-
99W2045

RoHS

Each
1+$1.810
10+$1.270
25+$1.120
50+$0.966
100+$0.943
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
15mm
18.8mm
9.5mm
14.6mm
ECWF(A) Series
-40°C
105°C
-
90AC8026

RoHS

Date/Lot Code

Each
1+$2.180
10+$1.580
25+$1.480
50+$1.380
100+$1.230
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
58Y4956

RoHS

Each
1+$1.520
10+$0.879
25+$0.837
50+$0.795
100+$0.753
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
250V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
44AC2698

RoHS

Each
1+$1.070
10+$0.961
25+$0.938
50+$0.915
100+$0.893
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
650V
1.6kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
9.5mm
17.5mm
PHE450/F450 Series
-55°C
105°C
-
29AM8421

RoHS

Each
1+$1.400
10+$1.120
25+$1.040
50+$0.958
100+$0.866
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.5µF
± 5%
-
400V
Through Hole
Radial Leaded
-
27.5mm
31mm
9.5mm
19mm
ECQE(F) Series
-40°C
105°C
-
49W1459

RoHS

Each
1000+$0.985
2500+$0.982
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
200V
400V
Through Hole
PC Pin
-
27.5mm
31mm
9.5mm
19mm
ECQE(F) Series
-40°C
105°C
-
99AJ6479

RoHS

Date/Lot Code

Each
1+$2.410
25+$1.730
100+$1.340
250+$1.270
500+$1.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
-
15mm
18mm
9.5mm
17.5mm
PHE426/F426 Series
-55°C
105°C
-
49W3772

RoHS

Each
1000+$1.070
2500+$1.030
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
20mm
23mm
9.5mm
18mm
ECWH(V) Series
-40°C
105°C
-
52W5589

RoHS

Each
1000+$1.070
2500+$1.030
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
200V
400V
Through Hole
PC Pin
-
7.5mm
20mm
9.5mm
18mm
ECWF(B) Series
-40°C
105°C
-
49W3820

RoHS

Each
1000+$1.390
2500+$1.350
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
25mm
28mm
9.5mm
18mm
ECWH(V) Series
-40°C
105°C
-
38AJ1259

RoHS

Each
350+$1.040
500+$1.020
1000+$1.010
2500+$0.990
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1265

RoHS

Each
350+$1.140
500+$1.130
1000+$1.110
2500+$1.100
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1258

RoHS

Each
400+$1.230
500+$1.210
1000+$1.180
2500+$1.160
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1262

RoHS

Each
400+$1.290
500+$1.280
1000+$1.260
2500+$1.250
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
9.5mm
18mm
ECWFG Series
-40°C
110°C
AEC-Q200
49W1428

RoHS

Each
1000+$0.928
2500+$0.882
Metallized PET
Radial Box - 2 Pin
1.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26mm
9.5mm
18.9mm
ECQE(F) Series
-40°C
105°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK