0
0 Items$0.00

General Purpose Film Capacitors :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W1385

RoHS

Each
1+$0.452
10+$0.224
25+$0.218
50+$0.211
100+$0.205
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
10mm
12mm
6.3mm
12mm
ECQE(F) Series
-40°C
105°C
49W1679

RoHS

Each
1+$0.725
10+$0.372
25+$0.355
50+$0.339
100+$0.322
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
15mm
18.5mm
6.3mm
14mm
ECQE(F) Series
-40°C
105°C
62W6709

RoHS

Each
1+$0.981
10+$0.520
25+$0.506
50+$0.493
100+$0.479
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
6.3mm
15.4mm
ECWF(A) Series
-40°C
105°C
84M4078

RoHS

Each
1+$0.812
10+$0.422
25+$0.401
50+$0.381
100+$0.360
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
-
15mm
18.5mm
6.3mm
14mm
MMR Series
-40°C
105°C
49W1706

RoHS

Date/Lot Code

Each
1+$1.010
10+$0.544
25+$0.529
50+$0.514
100+$0.499
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
6.3mm
14.5mm
ECQE(F) Series
-40°C
105°C
49W1342

RoHS

Date/Lot Code

Each
1+$1.040
10+$0.560
25+$0.546
50+$0.533
100+$0.519
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
125V
250V
Through Hole
PC Pin
-
12.5mm
15.3mm
6.3mm
13.3mm
ECQE(B) Series
-40°C
105°C
49W0902

RoHS

Each
1000+$0.208
2500+$0.202
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
6.3mm
11.2mm
ECQE(B) Series
-40°C
105°C
05W5447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$3.620
Metallized PEN Stacked
3925 [9863 Metric]
0.56µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
9.8mm
6.3mm
3mm
ECWU(C) Series
-55°C
125°C
62W6737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.910
25+$3.250
100+$2.690
250+$2.680
500+$2.670
More Pricing...
Metallized PEN Stacked
3925 [9863 Metric]
1µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
9.8mm
6.3mm
5.1mm
ECWU(C) Series
-55°C
125°C
05W5452

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.120
Metallized PEN Stacked
3925 [9863 Metric]
0.82µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
9.8mm
6.3mm
4.3mm
ECWU(C) Series
-55°C
125°C
05W5418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.100
Metallized PEN Stacked
2825 [7163 Metric]
0.022µF
± 5%
250V
630V
Surface Mount
Wraparound
-
-
7.1mm
6.3mm
3.6mm
ECWU(C) Series
-55°C
125°C
05W5420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+$2.490
Metallized PEN Stacked
2825 [7163 Metric]
0.033µF
± 5%
250V
630V
Surface Mount
SMD
-
-
7.1mm
6.3mm
5.1mm
ECWU(C) Series
-55°C
125°C
47AC4597

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$2.020
2000+$1.980
4000+$1.950
6000+$1.920
Metallized PEN Stacked
3925 [9863 Metric]
1µF
± 10%
40V
100V
Surface Mount
Wraparound
-
-
9.8mm
6.3mm
5.1mm
ECWU(C) Series
-55°C
125°C
29AM5482

RoHS

Each
1+$0.807
10+$0.596
25+$0.538
50+$0.481
100+$0.420
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 3%
-
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
-
13mm
6.3mm
-
ECWF(A) Series
-40°C
105°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK