0
0 Items$0.00

General Purpose Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
49W1899
Each
1+$0.772
10+$0.412
25+$0.401
50+$0.389
100+$0.378
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.056µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
10.5mm
ECQE(F) Series
-40°C
105°C
32R8848

RoHS

Date/Lot Code

Each
1+$0.790
10+$0.412
25+$0.401
50+$0.391
100+$0.380
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 5%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5.4mm
10.5mm
ECQE(F) Series
-40°C
105°C
49W1475

RoHS

Each
1+$0.979
10+$0.528
25+$0.515
50+$0.501
100+$0.488
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
200V
400V
Through Hole
PC Pin
-
15mm
18.5mm
5.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
65AH6267

RoHS

Each
1+$0.906
10+$0.527
25+$0.479
50+$0.430
100+$0.382
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
68AK4622

RoHS

Each
1+$0.532
10+$0.277
25+$0.270
50+$0.262
100+$0.255
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
125V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
5.4mm
15.1mm
ECQE(B) Series
-40°C
105°C
52W5992

RoHS

Each
1000+$0.835
2500+$0.798
Metallized PP
Radial Box - 2 Pin
0.011µF
± 3%
223V
630V
Through Hole
PC Pin
-
10mm
12.5mm
5.4mm
8.2mm
ECWF(L) Series
-40°C
105°C
49W1014

RoHS

Each
1000+$0.205
2500+$0.194
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
125V
250V
Through Hole
PC Pin
-
7.5mm
10.3mm
5.4mm
10.1mm
ECQE(B) Series
-40°C
105°C
49W1324

RoHS

Date/Lot Code

Each
1000+$0.181
2500+$0.167
Metallized PET
Radial Box - 2 Pin
0.082µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.4mm
8.6mm
ECQE(B) Series
-40°C
105°C
49W1628

RoHS

Each
1000+$0.268
2500+$0.249
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5.4mm
10.5mm
ECQE(F) Series
-40°C
105°C
99W2023

RoHS

Each
100+$0.406
500+$0.360
1000+$0.340
2500+$0.334
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
26AM6131

RoHS

Each
1+$0.733
10+$0.542
25+$0.489
50+$0.437
100+$0.382
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 3%
-
800V
Through Hole
Radial Leaded
-
7.5mm
15.4mm
5.4mm
14.8mm
ECWH(A) Series
-40°C
105°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK