0
0 Items$0.00

General Purpose Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
98K6968

RoHS

Each
1+$1.430
10+$0.791
25+$0.772
50+$0.754
100+$0.735
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
17.5mm
5.3mm
14.5mm
MKT368 Series
-55°C
105°C
95W7624

RoHS

Date/Lot Code

Each
1+$0.669
10+$0.375
25+$0.365
50+$0.356
100+$0.346
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 10%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
95W7621

RoHS

Each
1+$0.723
10+$0.267
25+$0.263
50+$0.258
100+$0.254
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
84V
450V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
95W7620

RoHS

Each
1+$0.701
10+$0.362
25+$0.352
50+$0.341
100+$0.331
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
84V
450V
Through Hole
PC Pin
-
10mm
12.6mm
5.3mm
15mm
ECWFD Series
-40°C
110°C
65AH6244

RoHS

Each
1+$0.664
10+$0.339
25+$0.330
50+$0.320
100+$0.311
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
15mm
18.5mm
5.3mm
12.5mm
ECQE(F) Series
-40°C
105°C
11AN2877

RoHS

Each
1+$0.465
10+$0.334
25+$0.298
50+$0.262
100+$0.224
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 5%
-
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
12.5mm
5.3mm
10.5mm
ECQE(T) Series
-40°C
105°C
11AN2878

RoHS

Each
1+$0.588
10+$0.397
25+$0.331
50+$0.263
100+$0.222
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
-
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
12.5mm
5.3mm
10.5mm
ECQE(T) Series
-40°C
105°C
27AC4409

RoHS

Each
1000+$0.253
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
150V
250V
Through Hole
PC Pin
-
15mm
18.5mm
5.3mm
12.5mm
ECQE(F) Series
-40°C
105°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK