0
0 Items$0.00

General Purpose Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
58R6637

RoHS

Each
1+$0.880
10+$0.474
100+$0.427
500+$0.349
1000+$0.335
More Pricing...
Metallized PET
-
0.022µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
10mm
13.5mm
5.1mm
10.8mm
QXK Series
-40°C
105°C
26M3157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.040
10+$0.735
25+$0.677
50+$0.618
100+$0.560
More Pricing...
Metallized PET
2220 [5650 Metric]
0.01µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
62W6686

RoHS

Each
1+$0.887
10+$0.456
25+$0.433
50+$0.409
100+$0.386
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
84V
450V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
5.1mm
14.3mm
ECWF(A) Series
-40°C
105°C
69AC6325

RoHS

Each
1+$1.700
10+$1.360
25+$1.260
50+$1.160
100+$1.050
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.01µF
± 10%
300V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
47AC4591

RoHS

Each
1+$0.813
10+$0.417
25+$0.406
50+$0.394
100+$0.382
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.1mm
14.3mm
ECWF(A) Series
-40°C
105°C
44AC2801

RoHS

Date/Lot Code

Each
10+$1.330
25+$1.240
50+$1.140
100+$1.030
500+$0.926
More Pricing...
Metallized Paper
Radial Box - 2 Pin
4700pF
± 20%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
69AC6335

RoHS

Each
1+$1.510
10+$1.210
25+$1.120
50+$1.030
100+$0.933
More Pricing...
Metallized Paper
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
69AC6332

RoHS

Date/Lot Code

Each
1+$1.520
10+$1.220
25+$1.130
50+$1.040
100+$0.940
More Pricing...
Metallized Paper
Radial Box - 2 Pin
4700pF
± 10%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10.2mm
13.5mm
5.1mm
10.5mm
PME261/P561 Series
-40°C
100°C
65AH6245

RoHS

Each
1+$0.507
10+$0.308
25+$0.292
50+$0.276
100+$0.261
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 5%
125V
250V
Through Hole
PC Pin
-
5mm
7.9mm
5.1mm
9mm
ECQE(B) Series
-40°C
105°C
46T6913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.380
10+$0.844
25+$0.813
50+$0.782
100+$0.751
More Pricing...
Metallized PET
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
46T6911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.330
10+$0.849
25+$0.831
50+$0.812
100+$0.794
More Pricing...
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
94M9520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
10+$0.913
25+$0.861
50+$0.808
100+$0.756
More Pricing...
Metallized PET
2220 [5650 Metric]
0.033µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
94M9521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.350
10+$0.865
25+$0.847
50+$0.828
100+$0.810
More Pricing...
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK