0
0 Items$0.00

General Purpose Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
03H8690

RoHS

Each
1+$0.640
10+$0.387
25+$0.358
50+$0.329
100+$0.300
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
10mm
12.5mm
4.6mm
13.6mm
MKT368 Series
-55°C
105°C
95W7597

RoHS

Date/Lot Code

Each
1+$0.667
10+$0.339
25+$0.330
50+$0.320
100+$0.311
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
7.5mm
12.6mm
4.6mm
14mm
ECWFD Series
-40°C
110°C
26M1615

RoHS

Each
10+$0.685
25+$0.642
50+$0.599
100+$0.556
500+$0.533
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
40V
63V
Through Hole
PC Pin
2.5mm
7.5mm
4.6mm
7.5mm
MKS0 Series
-55°C
100°C
34M2343

RoHS

Each
10+$0.445
25+$0.408
50+$0.371
100+$0.334
500+$0.285
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
40V
63V
Through Hole
PC Pin
2.5mm
7mm
4.6mm
7mm
MKS0 Series
-55°C
100°C
26M1613

RoHS

Each
10+$0.862
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
40V
63V
Through Hole
PC Pin
2.5mm
7mm
4.6mm
7mm
MKS0 Series
-55°C
100°C
95W7605

RoHS

Date/Lot Code

Each
1000+$0.220
2500+$0.206
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
84V
450V
Through Hole
PC Pin
10mm
12.6mm
4.6mm
14.1mm
ECWFD Series
-40°C
110°C
95W7602

RoHS

Date/Lot Code

Each
1000+$0.240
2500+$0.225
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
84V
450V
Through Hole
PC Pin
10mm
12.6mm
4.6mm
14.1mm
ECWFD Series
-40°C
110°C
95W7596

RoHS

Each
1000+$0.233
2500+$0.218
Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
84V
450V
Through Hole
PC Pin
10mm
12.6mm
4.6mm
14mm
ECWFD Series
-40°C
110°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK