0
0 Items$0.00

General Purpose Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43AC9226

RoHS

Each
1+$7.430
25+$7.150
100+$6.370
250+$5.990
500+$5.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
F462 Series
-55°C
105°C
-
41Y9925

RoHS

Each
1+$16.370
5+$14.900
10+$13.430
25+$12.850
100+$12.260
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
AEC-Q200
43AC9205

RoHS

Each
1+$12.910
5+$12.380
10+$11.680
25+$10.550
100+$10.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
F461 Series
-55°C
105°C
-
82AH6714

RoHS

Each
1+$11.070
25+$8.880
100+$8.010
250+$7.580
500+$7.400
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
36.5mm
B32524 Series
-55°C
125°C
AEC-Q200
59AM3068

RoHS

Each
1+$7.200
10+$5.390
25+$5.030
50+$4.660
100+$4.530
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
R75 Series
-55°C
105°C
-
16AM9188

RoHS

Each
1+$11.930
25+$9.230
100+$8.150
250+$7.770
500+$7.750
More Pricing...
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
R60 Series
-55°C
105°C
-
38AJ1311

RoHS

Each
150+$5.380
250+$5.270
500+$5.160
Metallized PP
Radial Box - 2 Pin
18µF
± 10%
-
800V
Through Hole
PC Pin
-
27.5mm
31mm
22mm
53.5mm
EZPV Series
-40°C
105°C
AEC-Q200
87X9191

RoHS

Each
1+$6.880
10+$5.270
25+$4.990
50+$4.710
100+$4.500
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
R60 Series
-55°C
105°C
AEC-Q200
31Y4080

RoHS

Each
1+$7.360
10+$5.610
25+$5.340
50+$5.060
100+$4.880
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
22mm
37mm
R60 Series
-55°C
105°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK