0
0 Items$0.00

General Purpose Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
32R8834

RoHS

Each
1+$0.767
10+$0.396
25+$0.385
50+$0.375
100+$0.364
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
150V
250V
Through Hole
Radial Leaded
15mm
12.5mm
18.5mm
12.5mm
ECQE(F) Series
-40°C
105°C
62W6561

RoHS

Each
1+$0.995
10+$0.522
25+$0.508
50+$0.495
100+$0.481
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
200V
400V
Through Hole
Radial Leaded
15mm
13mm
18.5mm
13mm
ECQE(F) Series
-40°C
105°C
62W6568

RoHS

Each
1+$0.915
10+$0.478
25+$0.465
50+$0.453
100+$0.440
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
250V
630V
Through Hole
Radial Leaded
15mm
14mm
18.5mm
14mm
ECQE(F) Series
-40°C
105°C
62W6571

RoHS

Date/Lot Code

Each
1+$1.240
10+$0.535
25+$0.529
50+$0.522
100+$0.516
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 5%
250V
630V
Through Hole
Radial Leaded
15mm
16.5mm
18.5mm
16.5mm
ECQE(F) Series
-40°C
105°C
62W6576

RoHS

Date/Lot Code

Each
1+$0.915
10+$0.475
25+$0.462
50+$0.450
100+$0.437
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 5%
250V
630V
Through Hole
Radial Leaded
15mm
11mm
18.5mm
11mm
ECQE(F) Series
-40°C
105°C
62W6546

RoHS

Each
1+$1.010
10+$0.544
25+$0.520
50+$0.497
100+$0.473
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
150V
250V
Through Hole
Radial Leaded
15mm
15mm
18.5mm
15mm
ECQE(F) Series
-40°C
105°C
62W6565

RoHS

Each
1+$1.300
10+$0.701
25+$0.684
50+$0.666
100+$0.649
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
200V
400V
Through Hole
Radial Leaded
15mm
17mm
18.5mm
17mm
ECQE(F) Series
-40°C
105°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK