0
0 Items$0.00

General Purpose Film Capacitors :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
98K6960

RoHS

Date/Lot Code

Each
1+$1.580
10+$1.100
25+$0.997
50+$0.894
100+$0.834
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
15mm
15mm
17.5mm
15mm
MKT368 Series
-55°C
105°C
-
03J8628

RoHS

Date/Lot Code

Each
1+$0.957
10+$0.743
25+$0.680
50+$0.617
100+$0.546
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
13.5mm
17.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
98K7001

RoHS

Each
1+$2.430
25+$1.710
100+$1.330
250+$1.260
500+$1.180
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
98K7000

RoHS

Each
1+$1.400
10+$0.776
25+$0.758
50+$0.740
100+$0.722
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
43AC9245

RoHS

Each
1+$3.620
10+$3.270
25+$3.050
50+$2.840
100+$2.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
900V
2.5kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
17.5mm
28mm
F464 Series
-55°C
105°C
-
26M6560

RoHS

Each
1+$1.290
10+$0.708
25+$0.690
50+$0.671
100+$0.653
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14mm
17.5mm
15mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K7008

RoHS

Each
1+$1.070
10+$0.584
25+$0.554
50+$0.523
100+$0.493
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
21M6694

RoHS

Date/Lot Code

Each
1+$5.780
10+$4.170
25+$3.910
50+$3.640
100+$3.250
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16mm
17.5mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
53M6834

RoHS

Each
1+$2.020
10+$1.410
25+$1.290
50+$1.160
100+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
17.5mm
11mm
MKP385 Series
-55°C
105°C
-
98K7010

RoHS

Each
1+$1.370
10+$0.737
25+$0.719
50+$0.700
100+$0.682
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
98K6952

RoHS

Each
5+$1.970
10+$1.390
15+$1.330
25+$1.260
50+$1.200
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
14mm
17.5mm
14mm
MKT368 Series
-55°C
105°C
-
53M6824

RoHS

Each
1+$1.730
10+$1.190
25+$1.080
50+$0.968
100+$0.901
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
53M6831

RoHS

Each
1+$5.830
10+$4.370
25+$4.190
50+$4.010
100+$3.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
16.5mm
17.5mm
16.5mm
MKP385 Series
-55°C
105°C
-
26M6565

RoHS

Each
1+$2.640
25+$1.860
100+$1.460
250+$1.360
500+$1.260
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
20mm
17.5mm
20.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K6956

RoHS

Date/Lot Code

Each
5+$2.440
10+$1.710
15+$1.610
25+$1.520
50+$1.420
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
15mm
17.5mm
15mm
MKT368 Series
-55°C
105°C
-
98K7007

RoHS

Each
1+$0.903
10+$0.669
25+$0.604
50+$0.541
100+$0.472
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
98K7003

RoHS

Each
1+$1.050
10+$0.775
25+$0.699
50+$0.626
100+$0.547
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
26M6572

RoHS

Each
1+$1.900
10+$1.310
25+$1.190
50+$1.070
100+$0.994
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
14.5mm
17.5mm
16mm
MKT468 Series
-55°C
100°C
AEC-Q200
26M6556

RoHS

Each
1+$2.210
10+$1.540
25+$1.410
50+$1.270
100+$1.190
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
17.5mm
15.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K6978

RoHS

Each
5+$1.050
10+$0.775
25+$0.699
50+$0.626
100+$0.547
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
13.5mm
17.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
98K6963

RoHS

Each
1+$3.330
10+$2.470
25+$2.230
50+$1.990
100+$1.740
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
15mm
16mm
17.5mm
16mm
MKT368 Series
-55°C
105°C
-
98K6976

RoHS

Each
5+$1.610
10+$0.883
15+$0.867
25+$0.852
50+$0.836
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
14.5mm
17.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
53M6829

RoHS

Each
1+$3.900
10+$2.840
25+$2.630
50+$2.420
100+$2.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
13.5mm
17.5mm
13.5mm
MKP385 Series
-55°C
105°C
-
26M6567

RoHS

Date/Lot Code

Each
1+$2.190
25+$1.530
100+$1.190
250+$1.120
500+$1.050
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15.5mm
17.5mm
17mm
MKT468 Series
-55°C
100°C
AEC-Q200
98K7004

RoHS

Each
1+$1.300
10+$0.962
25+$0.869
50+$0.778
100+$0.679
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
11mm
17.5mm
11mm
MKT373 Series
-55°C
105°C
-
1-25 of 34 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK