0
0 Items$0.00

General Purpose Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
41Y9929

RoHS

Each
1+$4.730
10+$3.550
25+$3.310
50+$3.070
100+$2.920
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
98K6993

RoHS

Date/Lot Code

Each
1+$0.727
10+$0.448
25+$0.421
50+$0.394
100+$0.367
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
47AC4546

RoHS

Each
1+$1.970
25+$1.420
100+$1.340
250+$1.290
500+$1.230
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
27.5mm
31mm
12.5mm
17mm
ECQE(F) Series
-40°C
105°C
-
98K6972

RoHS

Each
1+$1.250
10+$0.679
25+$0.662
50+$0.646
100+$0.629
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
10mm
12.9mm
12.5mm
12.9mm
MKT368 Series
-55°C
105°C
-
86K9442

RoHS

Date/Lot Code

Each
1+$2.130
10+$1.510
25+$1.390
50+$1.260
100+$1.170
More Pricing...
Metallized PET
Radial Leaded
1µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
30.5mm
12.5mm
21mm
MSR Series
-55°C
125°C
-
98K6997

RoHS

Each
1+$0.837
10+$0.441
25+$0.417
50+$0.394
100+$0.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
53M6828

RoHS

Each
1+$1.780
10+$1.020
25+$0.998
50+$0.975
100+$0.953
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
98K6999

RoHS

Each
1+$0.881
10+$0.457
25+$0.445
50+$0.433
100+$0.421
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
10mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6996

RoHS

Each
1+$0.881
10+$0.457
25+$0.445
50+$0.433
100+$0.421
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
10mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6994

RoHS

Each
1+$1.240
10+$0.671
25+$0.655
50+$0.638
100+$0.622
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6995

RoHS

Date/Lot Code

Each
1+$1.330
10+$0.727
25+$0.710
50+$0.692
100+$0.675
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
98K6964

RoHS

Each
5+$0.707
10+$0.487
25+$0.463
50+$0.440
100+$0.416
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
53M6830

RoHS

Each
1+$2.950
25+$2.250
100+$1.870
250+$1.810
500+$1.740
More Pricing...
Metallized PP
Radial Box - 2 Pin
1500pF
± 5%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
10mm
12.5mm
10mm
MKP385 Series
-55°C
105°C
-
98K6966

RoHS

Each
5+$1.030
10+$0.718
25+$0.658
50+$0.597
100+$0.537
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
13.5mm
12.5mm
13.5mm
MKT368 Series
-55°C
105°C
-
98K6948

RoHS

Each
5+$1.410
10+$0.781
25+$0.763
50+$0.744
100+$0.726
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
10mm
12.9mm
12.5mm
12.9mm
MKT368 Series
-55°C
105°C
-
98K6974

RoHS

Each
5+$1.140
10+$0.794
25+$0.775
50+$0.757
100+$0.738
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
10mm
13.7mm
12.5mm
13.7mm
MKT368 Series
-55°C
105°C
-
98K6962

RoHS

Each
5+$1.670
10+$1.000
25+$0.994
50+$0.989
100+$0.983
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
10mm
13mm
12.5mm
13mm
MKT368 Series
-55°C
105°C
-
03AM7592

RoHS

Each
1+$5.030
10+$4.550
25+$4.260
50+$3.990
100+$3.620
More Pricing...
Metallized PET Wound
Radial Box - 2 Pin
10µF
± 20%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
11AN2874

RoHS

Each
1+$1.580
10+$1.240
25+$1.140
50+$1.040
100+$0.923
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
-
630V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
27.5mm
31.5mm
12.5mm
21.9mm
ECQE(T) Series
-40°C
105°C
-
82AH6713

RoHS

Each
1+$10.580
25+$8.370
100+$7.500
250+$7.490
500+$7.480
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
33µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
98K6998

RoHS

Each
1+$0.858
10+$0.446
25+$0.434
50+$0.422
100+$0.410
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
9mm
12.5mm
10mm
MKT372 Series
-55°C
105°C
-
27AC4417

RoHS

Each
1000+$0.960
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
250V
630V
Through Hole
PC Pin
-
27.5mm
31mm
12.5mm
21.9mm
ECQE(F) Series
-40°C
105°C
-
96K7451
Each
Pricing is unavailable. Please contact customer services.
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
27.5mm
31.5mm
12.5mm
21.5mm
B32524 Series
-55°C
125°C
AEC-Q200
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK