0
0 Items$0.00

General Purpose Film Capacitors :

55 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
41Y9930

RoHS

Each
1+$4.950
10+$3.230
25+$3.110
50+$3.000
100+$2.880
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6.8µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
53M8436

RoHS

Each
1+$9.820
10+$7.690
25+$7.270
50+$6.850
100+$6.500
More Pricing...
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
11mm
21mm
MKT1820 Series
-55°C
125°C
AEC-Q200
91AC6734

RoHS

Date/Lot Code

Each
1+$1.450
10+$0.815
25+$0.769
50+$0.722
100+$0.676
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 20%
250V
520V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
50AJ9688

RoHS

Date/Lot Code

Each
1+$1.280
10+$0.855
25+$0.837
50+$0.818
100+$0.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71H Series
-55°C
125°C
AEC-Q200
66K3776

RoHS

Date/Lot Code

Each
1+$3.450
10+$2.590
25+$2.390
50+$2.190
100+$1.950
More Pricing...
Metallized PET
Axial Leaded
0.47µF
± 10%
-
250V
Through Hole
PC Pin
-
-
25mm
11mm
7mm
MMP Series
-55°C
125°C
-
33AH7232

RoHS

Date/Lot Code

Each
1+$1.440
10+$1.030
25+$0.909
50+$0.798
100+$0.677
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
11mm
21mm
ECWFE Series
-40°C
105°C
-
50AJ9699

RoHS

Date/Lot Code

Each
1+$1.910
10+$1.190
25+$1.150
50+$1.100
100+$1.060
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71H Series
-55°C
125°C
AEC-Q200
49W1485

RoHS

Date/Lot Code

Each
1+$1.720
10+$0.992
25+$0.971
50+$0.950
100+$0.929
More Pricing...
Metallized PET
Radial Box - 2 Pin
1.8µF
± 5%
200V
400V
Through Hole
PC Pin
-
27.5mm
31mm
11mm
20.5mm
ECQE(F) Series
-40°C
105°C
-
33AH7206

RoHS

Date/Lot Code

Each
1+$1.400
10+$0.727
25+$0.691
50+$0.655
100+$0.620
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
141V
630V
Through Hole
PC Pin
-
27.5mm
31mm
11mm
21mm
ECWFE Series
-40°C
105°C
-
33AH7229

RoHS

Date/Lot Code

Each
1+$1.480
10+$0.780
25+$0.742
50+$0.703
100+$0.666
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
11mm
21mm
ECWFE Series
-40°C
105°C
-
33AH7230

RoHS

Date/Lot Code

Each
1+$1.480
10+$1.060
25+$0.936
50+$0.822
100+$0.697
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
84V
450V
Through Hole
PC Pin
-
27.5mm
31mm
11mm
21mm
ECWFE Series
-40°C
105°C
-
33AH7208

RoHS

Date/Lot Code

Each
1+$1.390
10+$0.721
25+$0.685
50+$0.650
100+$0.615
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
141V
630V
Through Hole
PC Pin
-
27.5mm
31mm
11mm
21mm
ECWFE Series
-40°C
105°C
-
58Y5288

RoHS

Each
10+$1.010
25+$0.969
50+$0.924
100+$0.878
500+$0.833
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20mm
R71 Series
-55°C
105°C
-
48AC3177

RoHS

Each
10+$1.080
25+$1.080
50+$1.070
100+$1.060
500+$0.846
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
275V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20mm
R71 Series
-55°C
105°C
-
58Y5285

RoHS

Each
10+$0.694
25+$0.665
50+$0.637
100+$0.608
500+$0.537
Metallized PP
Radial Box - 2 Pin
0.68µF
± 20%
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
R71 Series
-55°C
105°C
-
48AC3163

RoHS

Each
1+$7.160
10+$5.490
25+$5.160
50+$4.820
100+$4.610
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
43AC9221

RoHS

Each
1+$1.280
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F462 Series
-55°C
105°C
-
98K7018

RoHS

Each
1+$3.970
10+$2.920
25+$2.710
50+$2.500
100+$2.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31mm
11mm
21mm
MKT373 Series
-55°C
105°C
-
43AC9201

RoHS

Each
1+$1.570
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
F461 Series
-55°C
105°C
-
43AC8596

RoHS

Each
1+$2.330
10+$1.680
25+$1.550
50+$1.430
100+$1.340
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32523 Series
-55°C
125°C
AEC-Q200
46T6792

RoHS

Each
1+$4.990
10+$3.790
25+$3.570
50+$3.350
100+$3.010
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
11mm
21mm
MKS4 Series
-55°C
100°C
AEC-Q200
96K7447

RoHS

Each
1+$5.110
10+$3.870
25+$3.630
50+$3.380
100+$3.030
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
96K7449

RoHS

Each
1+$2.440
10+$1.750
25+$1.620
50+$1.480
100+$1.390
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
11mm
21mm
B32524 Series
-55°C
125°C
AEC-Q200
41Y9912

RoHS

Each
1+$2.390
10+$1.740
25+$1.620
50+$1.510
100+$1.290
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32523 Series
-55°C
125°C
AEC-Q200
58Y4975

RoHS

Each
1+$2.070
10+$1.450
25+$1.330
50+$1.210
100+$1.040
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
900V
2.5kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
11mm
19mm
PHE450/F450 Series
-55°C
105°C
-
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK