0
0 Items$0.00

General Purpose Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
68AH9988

RoHS

Each
1+$1.890
10+$1.130
25+$1.090
50+$1.040
100+$1.000
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
700V
6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
20.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
66K2008

RoHS

Each
1+$5.740
10+$4.360
25+$4.090
50+$3.810
100+$3.490
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
250V
Through Hole
PC Pin
-
23mm
26mm
10.5mm
20.5mm
DME Series
-55°C
125°C
-
40AH5328

RoHS

Each
1+$4.180
10+$3.710
25+$3.150
50+$2.880
100+$2.690
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
10.5mm
19mm
PHE450/F450 Series
-55°C
105°C
-
01M7064

RoHS

Date/Lot Code

Each
1+$1.670
10+$1.170
25+$1.060
50+$0.959
100+$0.897
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
82AH6707

RoHS

Each
5+$1.380
10+$1.240
25+$1.070
50+$0.977
100+$0.919
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
58Y4959

RoHS

Each
1+$4.300
10+$3.180
25+$2.960
50+$2.730
100+$2.470
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
PHE450/F450 Series
-55°C
105°C
-
98K6969

RoHS

Each
1+$3.840
25+$3.240
100+$2.180
250+$2.070
500+$1.950
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
27.5mm
30mm
10.5mm
23.5mm
MKT368 Series
-55°C
105°C
-
21M6088

RoHS

Date/Lot Code

Each
1+$2.570
25+$2.170
100+$2.030
250+$1.890
500+$1.710
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 20%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
92AH5589

RoHS

Each
1+$2.310
25+$1.660
100+$1.400
250+$1.350
500+$1.290
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
19mm
MKS4 Series
-55°C
100°C
AEC-Q200
51AK3415

RoHS

Each
1+$2.070
25+$1.740
100+$1.630
250+$1.510
500+$1.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.18µF
± 5%
400V
1kV
Through Hole
PC Pin
-
22.5mm
26mm
10.5mm
23.5mm
ECQE(F) Series
-40°C
105°C
-
67AK1176

RoHS

Date/Lot Code

Each
1+$4.060
25+$3.000
100+$1.880
250+$1.870
500+$1.860
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
11AN6299

RoHS

Each
1+$7.280
10+$5.450
25+$5.090
50+$4.720
100+$4.350
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
18.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
49W1133

RoHS

Each
1000+$0.882
2500+$0.846
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
125V
250V
Through Hole
PC Pin
-
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
-
49W1128

RoHS

Each
1000+$1.000
2500+$0.954
Metallized PET
Radial Box - 2 Pin
3.3µF
± 5%
125V
250V
Through Hole
PC Pin
-
17.5mm
20.8mm
10.5mm
17.9mm
ECQE(B) Series
-40°C
105°C
-
58Y4972

RoHS

Each
1+$4.870
10+$3.640
25+$3.400
50+$3.150
100+$2.920
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
PHE450/F450 Series
-55°C
105°C
-
42AC9878

RoHS

Each
5+$1.580
10+$0.912
25+$0.892
50+$0.873
100+$0.853
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
16.5mm
B32523 Series
-55°C
125°C
AEC-Q200
60AC8991

RoHS

Each
1+$2.050
10+$1.810
25+$1.520
50+$1.370
100+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
20mm
23mm
10.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
-
58Y4967

RoHS

Date/Lot Code

Each
1+$4.400
10+$3.310
25+$3.210
50+$3.110
100+$2.940
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
10.5mm
20.5mm
PHE450/F450 Series
-55°C
105°C
-
58Y4958

RoHS

Each
1+$3.710
25+$2.720
100+$2.060
250+$2.030
500+$2.010
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
250V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
10.5mm
19mm
PHE450/F450 Series
-55°C
105°C
-
38AJ1269

RoHS

Each
300+$1.750
500+$1.720
1000+$1.680
2500+$1.580
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
38AJ1267

RoHS

Each
300+$1.600
500+$1.420
1000+$1.230
2500+$1.200
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
-
600V
Through Hole
PC Pin
GRADE II (Test Condition B)
27.5mm
31.5mm
10.5mm
21mm
ECWFG Series
-40°C
110°C
AEC-Q200
92AH4552

RoHS

Each
1+$2.020
10+$1.350
25+$1.330
50+$1.320
100+$1.300
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
20.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK