WCAP-FTBE Series General Purpose Film Capacitors :
28 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(28)
Product Range
=WCAP-FTB...
1
(15)
(6)
(4)
(1)
(1)
(9)
(4)
(10)
Dielectric Type
(28)
Capacitor Case / Package
(28)
Capacitance Tolerance
(28)
Capacitor Mounting
(28)
Capacitor Terminals
(28)
Humidity Rating
(28)
Operating Temperature Min
(28)
Operating Temperature Max
(28)
Voltage(DC)
(3)
(3)
(9)
(6)
(7)
Packaging
(28)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$1.120 10+$1.000 25+$0.947 50+$0.894 100+$0.830 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 15mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$1.120 10+$1.000 25+$0.947 50+$0.894 100+$0.819 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 6mm | 15mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$5.230 10+$4.680 25+$4.370 50+$3.980 100+$3.750 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 24.5mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$0.805 10+$0.747 25+$0.710 50+$0.672 100+$0.555 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$1.120 10+$1.000 25+$0.947 50+$0.894 100+$0.830 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7mm | 13mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$0.805 10+$0.747 25+$0.710 50+$0.672 100+$0.555 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.33µF | ± 10% | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$0.805 10+$0.747 25+$0.710 50+$0.672 100+$0.555 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.22µF | ± 10% | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 5+$0.666 10+$0.558 15+$0.526 25+$0.494 50+$0.462 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.1µF | ± 10% | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$0.805 10+$0.747 25+$0.710 50+$0.672 100+$0.555 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.022µF | ± 10% | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 5+$0.526 10+$0.440 15+$0.426 25+$0.412 50+$0.398 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.047µF | ± 10% | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$3.210 10+$3.060 25+$2.800 50+$2.580 100+$2.430 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 15mm | 24.5mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
66AH2855 | Each | 1+$2.300 25+$1.920 100+$1.560 250+$1.430 500+$1.400 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1µF | ± 10% | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 9mm | 18mm | WCAP-FTBE Series | -40°C | 85°C | |||||
Each | 1+$7.560 25+$7.120 100+$7.110 250+$6.970 500+$6.830 More Pricing... | Metallized PET | Radial Box - 2 Pin | 6.8µF | ± 10% | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 20.5mm | 34mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 5+$0.666 10+$0.558 15+$0.526 25+$0.494 50+$0.462 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.015µF | ± 10% | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$5.550 25+$5.280 100+$5.170 250+$5.070 500+$4.960 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 17mm | 30mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$2.860 25+$2.530 100+$2.140 250+$1.940 500+$1.800 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 6mm | 15mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
66AH2867 | Each | 5+$0.677 10+$0.559 15+$0.527 25+$0.495 50+$0.463 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5.5mm | 11mm | WCAP-FTBE Series | -40°C | 85°C | |||||
Each | 5+$0.526 10+$0.440 15+$0.426 25+$0.412 50+$0.398 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.068µF | ± 10% | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 5mm | 11mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$2.300 25+$1.920 100+$1.560 250+$1.430 500+$1.400 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$1.120 10+$1.000 25+$0.947 50+$0.894 100+$0.830 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.68µF | ± 10% | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 15mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$2.290 25+$1.910 100+$1.550 250+$1.420 500+$1.390 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 9mm | 18mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 5+$0.526 10+$0.440 15+$0.426 25+$0.412 50+$0.398 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 10% | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$10.800 5+$10.640 10+$10.490 25+$10.480 100+$10.470 More Pricing... | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 31mm | 43mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$2.140 25+$1.850 100+$1.600 250+$1.440 500+$1.240 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 15mm | WCAP-FTBE Series | -40°C | 85°C | ||||||
Each | 1+$4.610 10+$4.210 25+$3.840 50+$3.580 100+$3.310 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31mm | 11mm | 20mm | WCAP-FTBE Series | -40°C | 85°C | ||||||