R79 Series General Purpose Film Capacitors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.765 25+ $0.747 50+ $0.730 100+ $0.712 500+ $0.613 More Pricing... | Total:$7.65 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R79 Series | -55°C | 105°C | |||||
Each | 10+ $0.295 25+ $0.287 50+ $0.279 100+ $0.271 500+ $0.227 More Pricing... | Total:$2.95 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R79 Series | -55°C | 105°C | |||||
Each | 10+ $0.444 25+ $0.433 50+ $0.423 100+ $0.412 500+ $0.354 More Pricing... | Total:$4.44 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 9.5mm | R79 Series | -55°C | 105°C | |||||
Each | 10+ $0.616 25+ $0.586 50+ $0.556 100+ $0.526 500+ $0.471 More Pricing... | Total:$6.16 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | R79 Series | -55°C | 105°C | |||||
Each | 10+ $0.685 25+ $0.669 50+ $0.653 100+ $0.637 500+ $0.556 More Pricing... | Total:$6.85 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 70V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R79 Series | -55°C | 105°C | |||||
Each | 10+ $0.457 25+ $0.438 50+ $0.418 100+ $0.399 500+ $0.359 More Pricing... | Total:$4.57 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 5% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R79 Series | -55°C | 105°C | |||||
Each | 10+ $0.400 25+ $0.400 50+ $0.399 100+ $0.399 500+ $0.368 More Pricing... | Total:$4.00 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R79 Series | -55°C | 105°C | |||||
Each | 10+ $0.274 25+ $0.267 50+ $0.259 100+ $0.252 500+ $0.211 More Pricing... | Total:$2.74 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R79 Series | -55°C | 105°C | |||||
Each | 1+ $0.649 10+ $0.381 25+ $0.367 50+ $0.353 100+ $0.339 More Pricing... | Total:$0.65 Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 5% | 220V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | R79 Series | -55°C | 105°C | |||||
Each | 10+ $0.641 25+ $0.623 50+ $0.605 100+ $0.587 500+ $0.502 More Pricing... | Total:$6.41 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | R79 Series | -55°C | 105°C | |||||
Each | 10+ $0.925 25+ $0.905 50+ $0.885 100+ $0.865 500+ $0.826 More Pricing... | Total:$9.25 Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 70V | 160V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | R79 Series | -55°C | 105°C | |||||
10+ $0.596 25+ $0.581 50+ $0.567 100+ $0.552 250+ $0.516 More Pricing... | Total:$5.96 Min: 10 / Mult: 10 Total:$55.20 Min: 100 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 7.2mm | 13mm | R79 Series | -55°C | 105°C | ||||||