R71H Series General Purpose Film Capacitors:
36 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.920 10+ $2.050 25+ $1.930 50+ $1.810 100+ $1.630 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.637 10+ $0.322 25+ $0.314 50+ $0.305 100+ $0.297 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $6.720 10+ $5.140 25+ $4.980 50+ $4.820 100+ $4.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ $0.846 25+ $0.764 50+ $0.684 100+ $0.597 500+ $0.522 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.750 10+ $1.990 25+ $1.840 50+ $1.690 100+ $1.650 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 13mm | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.510 10+ $0.855 25+ $0.836 50+ $0.817 100+ $0.798 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.592 10+ $0.297 25+ $0.288 50+ $0.280 100+ $0.271 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 4mm | 9mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
53AJ1767 RoHS | Each | 1+ $1.770 10+ $1.420 25+ $1.320 50+ $1.210 100+ $1.100 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71H Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ $0.732 10+ $0.371 25+ $0.363 50+ $0.355 100+ $0.347 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.410 10+ $0.924 25+ $0.883 50+ $0.841 100+ $0.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 10mm | 16mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.280 10+ $0.855 25+ $0.827 50+ $0.800 100+ $0.772 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.951 10+ $0.507 25+ $0.495 50+ $0.482 100+ $0.470 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.710 10+ $4.210 25+ $3.970 50+ $3.730 100+ $3.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 16mm | 30mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.140 10+ $0.622 25+ $0.607 50+ $0.592 100+ $0.577 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.693 10+ $0.357 25+ $0.347 50+ $0.337 100+ $0.327 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.929 10+ $0.552 25+ $0.538 50+ $0.525 100+ $0.511 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.900 10+ $2.890 25+ $2.660 50+ $2.430 100+ $2.220 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 13mm | 22mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.895 10+ $0.477 25+ $0.465 50+ $0.452 100+ $0.440 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.788 10+ $0.557 25+ $0.504 50+ $0.451 100+ $0.398 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.872 10+ $0.459 25+ $0.448 50+ $0.437 100+ $0.426 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.910 10+ $1.190 25+ $1.130 50+ $1.060 100+ $0.998 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 11mm | 19mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.852 10+ $0.461 25+ $0.449 50+ $0.437 100+ $0.425 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.250 10+ $1.600 25+ $1.480 50+ $1.350 100+ $1.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10mm | 18.5mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.827 10+ $0.436 25+ $0.425 50+ $0.413 100+ $0.402 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 20% | 160V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 13mm | 6mm | 12mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $5.800 10+ $4.360 25+ $4.120 50+ $3.870 100+ $3.500 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | 200V | 520V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 14mm | 28mm | R71H Series | -55°C | 125°C | AEC-Q200 | ||||||