PME261/P561 Series General Purpose Film Capacitors:
27 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.610 10+ $1.910 25+ $1.780 50+ $1.640 100+ $1.470 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | 300V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | 7.6mm | 14mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.720 10+ $1.390 25+ $1.290 50+ $1.190 100+ $1.080 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.01µF | ± 10% | 300V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $2.740 10+ $2.040 25+ $1.920 50+ $1.800 100+ $1.620 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 10% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.8mm | 13.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $2.130 10+ $1.520 25+ $1.390 50+ $1.270 100+ $1.270 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 10% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $2.480 10+ $1.790 25+ $1.660 50+ $1.520 100+ $1.300 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.047µF | ± 10% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $2.190 10+ $1.580 25+ $1.490 50+ $1.400 100+ $1.300 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 10% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 10+ $1.370 25+ $1.270 50+ $1.180 100+ $1.070 500+ $0.958 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 4700pF | ± 20% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $3.270 10+ $2.440 25+ $2.280 50+ $2.110 100+ $1.950 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.047µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | 7.6mm | 14mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $3.130 10+ $2.260 25+ $2.090 50+ $1.920 100+ $1.760 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | 11.3mm | 16.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.540 10+ $1.240 25+ $1.150 50+ $1.060 100+ $0.962 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.490 10+ $1.200 25+ $1.120 50+ $1.030 100+ $0.936 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 2200pF | ± 10% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 3.9mm | 7.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $3.060 10+ $2.270 25+ $2.120 50+ $1.960 100+ $1.800 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 20.3mm | 24mm | 11.3mm | 16.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.780 10+ $1.080 25+ $1.060 50+ $1.050 100+ $1.030 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.01µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.030 | Metallized Paper | Radial Box - 2 Pin | 0.022µF | ± 10% | 300V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.450 10+ $1.170 25+ $1.080 50+ $1.000 100+ $0.909 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 1000pF | ± 10% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 3.9mm | 7.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.550 10+ $1.250 25+ $1.160 50+ $1.070 100+ $0.970 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 4700pF | ± 10% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 5.1mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $4.090 10+ $2.360 25+ $2.280 50+ $2.190 100+ $2.000 | Metallized Paper | Radial Box - 2 Pin | 0.33µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 20.3mm | 24mm | 11.3mm | 16.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 10+ $1.180 25+ $1.090 50+ $1.010 100+ $0.916 500+ $0.823 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 2200pF | ± 10% | 300V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 10.2mm | 13.5mm | 3.9mm | 7.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $3.700 10+ $2.830 25+ $2.720 50+ $2.600 100+ $2.050 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.15µF | ± 10% | 300V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | 9mm | 15mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.240 | Metallized Paper | Radial Box - 2 Pin | 0.047µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.680 10+ $1.190 25+ $1.090 50+ $0.994 100+ $0.934 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.015µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $2.330 10+ $1.690 25+ $1.560 50+ $1.420 100+ $1.370 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.033µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 5.2mm | 10.5mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $1.290 | Metallized Paper | Radial Box - 2 Pin | 0.068µF | ± 10% | 220V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $2.100 10+ $1.520 25+ $1.400 50+ $1.280 100+ $1.280 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.1µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15.2mm | 18.5mm | 7.3mm | 13mm | PME261/P561 Series | -40°C | 100°C | ||||||
Each | 1+ $3.740 10+ $2.820 25+ $2.640 50+ $2.450 100+ $2.260 More Pricing... | Metallized Paper | Radial Box - 2 Pin | 0.068µF | ± 10% | 500V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 20.3mm | 24mm | 9mm | 15mm | PME261/P561 Series | -40°C | 100°C | ||||||