PFR/F411 Series General Purpose Film Capacitors:
17 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.848 25+ $0.807 50+ $0.767 100+ $0.726 500+ $0.666 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5.5mm | 7mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 10+ $0.928 25+ $0.907 50+ $0.886 100+ $0.865 500+ $0.758 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 250V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 1+ $1.500 10+ $0.804 25+ $0.789 50+ $0.773 100+ $0.758 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 1000pF | ± 1% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 1+ $0.662 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 1+ $0.687 | Film / Foil PP | Radial Box - 2 Pin | 3300pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5.5mm | 7mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 1+ $0.759 | Film / Foil PP | Radial Box - 2 Pin | 150pF | ± 5% | 250V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 10+ $1.090 25+ $1.070 50+ $1.040 100+ $1.020 500+ $0.896 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 5.5mm | 7mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 10+ $0.999 25+ $0.977 50+ $0.953 100+ $0.931 500+ $0.815 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 10+ $0.790 25+ $0.772 50+ $0.754 100+ $0.736 500+ $0.643 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 10+ $1.100 25+ $1.070 50+ $1.040 100+ $1.000 500+ $0.825 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
14AN9989 RoHS | Each | 1+ $1.070 10+ $0.857 25+ $0.795 50+ $0.733 100+ $0.662 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 100pF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 4.5mm | PFR/F411 Series | -55°C | 100°C | |||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
Each | 1000+ $0.577 | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
15AN2523 RoHS | Each | 1+ $1.130 10+ $0.907 25+ $0.842 50+ $0.776 100+ $0.702 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 680pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6mm | 4.5mm | 7.2mm | PFR/F411 Series | -55°C | 100°C | |||||
Each | 1000+ $0.595 | Film / Foil PP | Radial Box - 2 Pin | 470pF | ± 5% | 40V | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||
15AN2521 RoHS | Each | 1+ $1.100 10+ $0.880 25+ $0.817 50+ $0.753 100+ $0.681 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | 250V | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 6mm | 4.5mm | 7.2mm | PFR/F411 Series | -55°C | 100°C | |||||
Each | 1000+ $0.587 | Film / Foil PP | Radial Box - 2 Pin | 330pF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 4.5mm | 6mm | PFR/F411 Series | -55°C | 100°C | ||||||