General Purpose Film Capacitors:
4,030 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Supplier Package
Product Range
Case Size
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.780 10+ $2.890 25+ $2.830 50+ $2.760 100+ $2.700 More Pricing... | Total:$4.78 Min: 1 / Mult: 1 | Metallized PP | - | Axial Leaded | 0.1µF | - | ± 2.5% | - | 100V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 14mm | - | - | - | - | - | MKP1839 Series | - | -55°C | - | 100°C | - | - | - | |||||
Each | 1+ $3.220 10+ $1.940 25+ $1.880 50+ $1.840 100+ $1.790 More Pricing... | Total:$3.22 Min: 1 / Mult: 1 | Metallized PET | - | Axial Leaded | 3.3µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 26.5mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | |||||
Each | 1+ $2.380 10+ $2.010 25+ $1.880 50+ $1.750 100+ $1.590 More Pricing... | Total:$2.38 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 10pF | - | ± 10% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.608 | Total:$0.61 Min: 1 / Mult: 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 5mm | - | 10mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ $0.429 10+ $0.231 25+ $0.219 50+ $0.206 100+ $0.193 More Pricing... | Total:$0.43 Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | Radial Leaded | - | - | 10mm | - | 12mm | - | 6.3mm | - | 12mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.670 10+ $3.110 25+ $2.900 50+ $2.700 100+ $2.450 More Pricing... | Total:$3.67 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | ||||
Each | 1+ $2.560 10+ $1.500 25+ $1.450 50+ $1.410 100+ $1.360 More Pricing... | Total:$2.56 Min: 1 / Mult: 1 | Metallized PET | - | Axial Leaded | 1µF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 19mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | |||||
Each | 1+ $5.710 10+ $4.220 25+ $3.930 50+ $3.650 100+ $3.360 More Pricing... | Total:$5.71 Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 6mm | - | 11mm | - | MKT470 Series | - | -55°C | - | 125°C | - | - | - | |||||
Each | 1+ $1.400 10+ $0.998 25+ $0.903 50+ $0.808 100+ $0.713 More Pricing... | Total:$1.40 Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 0.33µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5.08mm | - | 7.2mm | - | 3.5mm | - | 8mm | - | MKT370 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.670 10+ $3.110 25+ $2.900 50+ $2.700 100+ $2.450 More Pricing... | Total:$3.67 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | ||||
Each | 1+ $1.790 10+ $1.440 25+ $1.340 50+ $1.230 100+ $1.120 More Pricing... | Total:$1.79 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $3.610 10+ $3.270 25+ $3.070 50+ $2.870 100+ $2.620 More Pricing... | Total:$3.61 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 5600pF | - | ± 1% | - | 80V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 17mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $0.402 10+ $0.267 25+ $0.234 50+ $0.202 100+ $0.169 More Pricing... | Total:$0.40 Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5.08mm | - | 7.2mm | - | 2.5mm | - | 6.5mm | - | MKT370 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | |||||
LCR COMPONENTS | Each | 1+ $2.380 10+ $2.010 25+ $1.880 50+ $1.750 100+ $1.590 More Pricing... | Total:$2.38 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 22pF | - | ± 1pF | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | ||||
Each | 1+ $1.150 10+ $0.814 25+ $0.802 50+ $0.791 100+ $0.779 More Pricing... | Total:$1.15 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 22.5mm | - | 15mm | - | 26.5mm | - | 15mm | - | B32653 Series | - | -55°C | - | 110°C | AEC-Q200 | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.670 10+ $3.110 25+ $2.900 50+ $2.700 100+ $2.450 More Pricing... | Total:$3.67 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 1% | - | 125V | - | 250V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | ||||
Each | 1+ $0.226 10+ $0.135 25+ $0.133 50+ $0.130 100+ $0.128 More Pricing... | Total:$0.23 Min: 1 / Mult: 1 | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | 150V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | - | 7.5mm | - | 10.3mm | - | 4.5mm | - | 7.5mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $1.920 10+ $1.550 25+ $1.440 50+ $1.330 100+ $1.200 More Pricing... | Total:$1.92 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | ||||
Each | 1+ $4.600 10+ $2.480 25+ $2.430 50+ $2.380 100+ $2.330 More Pricing... | Total:$4.60 Min: 1 / Mult: 1 | Metallized PET | - | Axial Leaded | 4.7µF | - | ± 10% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 31.5mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | |||||
Each | 1+ $2.070 10+ $1.750 25+ $1.640 50+ $1.530 100+ $1.380 More Pricing... | Total:$2.07 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 10mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.324 10+ $0.155 25+ $0.150 50+ $0.145 100+ $0.140 More Pricing... | Total:$0.32 Min: 1 / Mult: 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.3mm | - | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | |||||
Each | 10+ $0.205 25+ $0.178 50+ $0.151 100+ $0.124 500+ $0.107 More Pricing... | Total:$2.05 Min: 10 / Mult: 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7mm | - | 7mm | - | 6.5mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.670 10+ $3.110 25+ $2.900 50+ $2.700 100+ $2.450 More Pricing... | Total:$3.67 Min: 1 / Mult: 1 | Film / Foil PS | - | Axial Leaded | 390pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | ||||
Each | 1+ $2.130 10+ $1.160 25+ $1.130 50+ $1.100 100+ $1.070 More Pricing... | Total:$2.13 Min: 1 / Mult: 1 | Metallized PET | - | Axial Leaded | 2200pF | - | ± 10% | - | 220V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 11mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | |||||
Each | 1+ $2.440 10+ $1.340 25+ $1.310 50+ $1.270 100+ $1.240 More Pricing... | Total:$2.44 Min: 1 / Mult: 1 | Metallized PET | - | Axial Leaded | 0.1µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 19mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | |||||