MKP419 Series General Purpose Film Capacitors:
16 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.853 | Metallized PP | Radial Box - 2 Pin | 1200pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP419 Series | -55°C | 85°C | ||||||
68AK3809 RoHS | Each | 1+ $2.460 10+ $1.780 25+ $1.650 50+ $1.510 100+ $1.430 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1000pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP419 Series | 55°C | 85°C | |||||
Each | 1000+ $2.400 2500+ $2.240 | Metallized PP | Radial Box - 2 Pin | 0.11µF | ± 2% | 125V | 400V | Through Hole | PC Pin | 15mm | 17.5mm | 6mm | 12mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 500+ $2.520 1000+ $2.220 2500+ $2.070 | Metallized PP | Radial Box - 2 Pin | 0.051µF | ± 2% | 125V | 400V | Through Hole | PC Pin | 10mm | 12.5mm | 6mm | 12mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 500+ $3.670 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 2% | 125V | 400V | Through Hole | PC Pin | 15mm | 17.5mm | 10mm | 16.5mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 2500+ $1.090 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 1000+ $1.500 2500+ $1.390 | Metallized PP | Radial Box - 2 Pin | 0.011µF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 1000+ $1.420 2500+ $1.270 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 1000+ $1.750 2500+ $1.630 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 6mm | 11mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 2500+ $0.765 | Metallized PP | Radial Box - 2 Pin | 3600pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 2500+ $0.765 | Metallized PP | Radial Box - 2 Pin | 3000pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 2500+ $0.765 | Metallized PP | Radial Box - 2 Pin | 3900pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 1000+ $1.570 2500+ $1.410 | Metallized PP | Radial Box - 2 Pin | 9100pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 1000+ $1.570 2500+ $1.410 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 2500+ $0.657 | Metallized PP | Radial Box - 2 Pin | 1300pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP419 Series | -55°C | 85°C | ||||||
Each | 2500+ $0.732 | Metallized PP | Radial Box - 2 Pin | 1800pF | ± 2% | 125V | 400V | Through Hole | PC Pin | 5mm | 7.2mm | 3.5mm | 8mm | MKP419 Series | -55°C | 85°C | ||||||