MKP385 Series General Purpose Film Capacitors:
49 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.520 10+ $1.100 25+ $1.010 50+ $0.925 100+ $0.840 More Pricing... | Total:$1.52 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 350V | 1kV | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 12.5mm | 5mm | - | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $2.930 10+ $2.170 25+ $2.020 50+ $1.870 100+ $1.720 More Pricing... | Total:$2.93 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 7mm | - | 16.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $0.603 | Total:$3.01 Min: 5 / Mult: 5 | Metallized PP | - | Radial Box - 2 Pin | 0.068µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 4.5mm | - | 9mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $2.270 10+ $1.670 25+ $1.550 50+ $1.430 100+ $1.310 More Pricing... | Total:$2.27 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 17.5mm | 7mm | - | 13.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $1.160 10+ $0.825 25+ $0.760 50+ $0.694 100+ $0.629 More Pricing... | Total:$5.80 Min: 5 / Mult: 5 | Metallized PP | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 3.5mm | - | 7mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $2.260 10+ $1.410 25+ $1.380 50+ $1.350 100+ $1.320 More Pricing... | Total:$2.26 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 4700pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 11mm | 17.5mm | - | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ $1.890 10+ $1.150 25+ $1.130 50+ $1.100 100+ $1.080 More Pricing... | Total:$1.89 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 1000pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 10mm | 12.5mm | - | 10mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ $1.080 10+ $1.070 25+ $1.070 50+ $1.070 100+ $1.060 More Pricing... | Total:$1.08 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.47µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | - | 17.5mm | 6mm | - | 12mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $2.870 10+ $1.890 25+ $1.880 50+ $1.880 100+ $1.870 More Pricing... | Total:$2.87 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 3300pF | ± 5% | - | 550V | 1.6kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 11mm | 18mm | - | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ $1.610 10+ $1.170 25+ $1.080 50+ $0.996 100+ $0.908 More Pricing... | Total:$1.61 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.047µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | - | 10mm | 5mm | - | 10.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $8.410 10+ $6.540 25+ $6.130 50+ $5.720 100+ $5.310 More Pricing... | Total:$8.41 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 2.2µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | - | 31.5mm | 15mm | - | 25mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $4.150 10+ $3.650 25+ $3.550 50+ $3.440 100+ $3.340 More Pricing... | Total:$4.15 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.015µF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 16.5mm | 17.5mm | - | 16.5mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ $1.510 10+ $1.010 25+ $0.962 50+ $0.916 100+ $0.870 More Pricing... | Total:$1.51 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 2200pF | ± 5% | - | 550V | 1.6kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | - | 11mm | 18mm | - | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ $2.210 10+ $1.850 25+ $1.780 50+ $1.710 100+ $1.640 More Pricing... | Total:$2.21 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 1500pF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 10mm | 12.5mm | - | 10mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ $1.550 10+ $1.120 25+ $1.040 50+ $0.956 100+ $0.872 More Pricing... | Total:$1.55 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 1000pF | ± 5% | - | 550V | 1.6kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 11mm | 18mm | - | 11mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ $3.340 10+ $2.580 25+ $2.560 50+ $2.530 100+ $2.510 More Pricing... | Total:$3.34 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 700V | 2kV | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 13.5mm | 17.5mm | - | 13.5mm | MKP385 Series | -55°C | 105°C | |||||
Each | 1+ $1.710 10+ $1.240 25+ $1.150 50+ $1.060 100+ $0.963 More Pricing... | Total:$1.71 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.2µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | - | 12.5mm | 5mm | - | 11mm | MKP385 Series | -55°C | 110°C | |||||
82AH7556 RoHS | Each | 1+ $0.854 10+ $0.635 25+ $0.575 50+ $0.516 100+ $0.452 More Pricing... | Total:$0.85 Min: 1 / Mult: 1 | Metallized PP | 160V | Radial Box - 2 Pin | 0.033µF | ± 5% | 110V | 110V | 160V | Radial Box - 2 Pin | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | -55°C to +110°C | 7.2mm | 3.5mm | MKP385 | 7mm | MKP385 Series | -55°C | 110°C | ||||
82AH7566 RoHS | Each | 1+ $0.752 | Total:$3.76 Min: 5 / Mult: 5 | Metallized PP | 160V | Radial Box - 2 Pin | 0.1µF | ± 5% | 110V | 110V | 160V | Radial Box - 2 Pin | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | -55°C to +110°C | 7.2mm | 6mm | MKP385 | 11mm | MKP385 Series | -55°C | 110°C | ||||
Each | 1+ $0.752 | Total:$3.76 Min: 5 / Mult: 5 | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 110V | 160V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 6mm | - | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $4.330 10+ $3.280 25+ $3.050 50+ $2.830 100+ $2.600 More Pricing... | Total:$4.33 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 1µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | - | 26mm | 10mm | - | 19.5mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $0.724 10+ $0.539 25+ $0.488 50+ $0.437 100+ $0.384 More Pricing... | Total:$0.72 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 160V | 250V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 3.5mm | - | 8mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $1.520 10+ $1.100 25+ $1.010 50+ $0.925 100+ $0.840 More Pricing... | Total:$1.52 Min: 1 / Mult: 1 | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | ± 5% | - | 200V | 400V | - | - | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | - | 17.5mm | 5mm | - | 11mm | MKP385 Series | -55°C | 110°C | |||||
Each | 1+ $0.940 10+ $0.656 25+ $0.602 50+ $0.549 100+ $0.495 More Pricing... | Total:$4.70 Min: 5 / Mult: 5 | Metallized PP | - | Radial Box - 2 Pin | 0.01µF | ± 5% | - | 200V | 400V | - | - | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | - | 7.2mm | 3.5mm | - | 8mm | MKP385 Series | -55°C | 110°C | |||||
82AH7580 RoHS | Each | 1+ $3.930 10+ $3.030 25+ $2.830 50+ $2.620 100+ $2.420 More Pricing... | Total:$3.93 Min: 1 / Mult: 1 | Metallized PP | 160V | Radial Box - 2 Pin | 1µF | ± 5% | 110V | 110V | 160V | Radial Box - 2 Pin | 160V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | -55°C to +110°C | 17.5mm | 10mm | MKP385 | 16.5mm | MKP385 Series | -55°C | 110°C | ||||